There are no models available for this part yet.
Overview of AM28F020-120C4JI by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AM28F020-120C4JI by AMD
Part Data Attributes for AM28F020-120C4JI by AMD
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
QFJ
|
Package Description
|
PLASTIC, LCC-32
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
120 ns
|
JESD-30 Code
|
R-PQCC-J32
|
Length
|
13.97 mm
|
Memory Density
|
2097152 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
262144 words
|
Number of Words Code
|
256000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
256KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
12 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.556 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Type
|
NOR TYPE
|
Width
|
11.43 mm
|
Alternate Parts for AM28F020-120C4JI
This table gives cross-reference parts and alternative options found for AM28F020-120C4JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F020-120C4JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28F201-120K3 | 256KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM28F020-120C4JI vs M28F201-120K3 |
M28F201-120K3TR | 256KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM28F020-120C4JI vs M28F201-120K3TR |
AM28F020A-120JI | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F020-120C4JI vs AM28F020A-120JI |
CAT28F020G-12TE13 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AM28F020-120C4JI vs CAT28F020G-12TE13 |
CAT28F020NA-12 | IC 256K X 8 FLASH 12V PROM, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | AM28F020-120C4JI vs CAT28F020NA-12 |
AM28F020-120C3JEB | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F020-120C4JI vs AM28F020-120C3JEB |
N28F020-120 | Flash, 256KX8, 120ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | Rochester Electronics LLC | AM28F020-120C4JI vs N28F020-120 |
TMS28F020-12C5FMQ | 256KX8 FLASH 12V PROM, 120ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | AM28F020-120C4JI vs TMS28F020-12C5FMQ |
CAT28F020NI-12TE13 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AM28F020-120C4JI vs CAT28F020NI-12TE13 |
M28F201-120XK1TR | 256KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM28F020-120C4JI vs M28F201-120XK1TR |