Part Details for AM28F010A-90PEB by AMD
Overview of AM28F010A-90PEB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM28F010A-90PEB
AM28F010A-90PEB CAD Models
AM28F010A-90PEB Part Data Attributes
|
AM28F010A-90PEB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F010A-90PEB
AMD
Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.164 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM28F010A-90PEB
This table gives cross-reference parts and alternative options found for AM28F010A-90PEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F010A-90PEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F001P-90 | Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Catalyst Semiconductor | AM28F010A-90PEB vs CAT28F001P-90 |
VD28F01090 | Flash, 128KX8, 90ns, CDIP32, HERMETIC SEALED, CERDIP-32 | Intel Corporation | AM28F010A-90PEB vs VD28F01090 |
MX26C1000BPC-90 | Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | AM28F010A-90PEB vs MX26C1000BPC-90 |
AM28F010-95C4PC | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F010A-90PEB vs AM28F010-95C4PC |
AM28F010A-90DC | Flash, 128KX8, 90ns, CDIP32, HERMETIC SEALED, CERAMIC, DIP-32 | AMD | AM28F010A-90PEB vs AM28F010A-90DC |
AM28F010-90C4PC | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F010A-90PEB vs AM28F010-90C4PC |
CAT28F010LA-90 | Flash, 128KX8, 90ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32 | Catalyst Semiconductor | AM28F010A-90PEB vs CAT28F010LA-90 |
MX28F1000CPC-90-C3 | Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | AM28F010A-90PEB vs MX28F1000CPC-90-C3 |
CAT28F001LA-90B | Flash, 128KX8, 90ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32 | Catalyst Semiconductor | AM28F010A-90PEB vs CAT28F001LA-90B |
CAT28F010LI90 | 128KX8 FLASH 12V PROM, 90ns, PDIP32, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-32 | onsemi | AM28F010A-90PEB vs CAT28F010LI90 |