Part Details for AM28F010A-200PE by Spansion
Overview of AM28F010A-200PE by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM28F010A-200PE
AM28F010A-200PE CAD Models
AM28F010A-200PE Part Data Attributes
|
AM28F010A-200PE
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM28F010A-200PE
Spansion
Flash, 128KX8, 200ns, PDIP32, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDIP-T32 | |
Length | 42.037 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM28F010A-200PE
This table gives cross-reference parts and alternative options found for AM28F010A-200PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F010A-200PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE48F010-200 | Flash, 128KX8, 200ns, CDIP32 | LSI Corporation | AM28F010A-200PE vs DE48F010-200 |
48F010K-20N | Flash, 128KX8, 200ns, PDIP32 | YAGEO Corporation | AM28F010A-200PE vs 48F010K-20N |
PQ48F010-200 | Flash, 128KX8, 200ns, PDIP32 | LSI Corporation | AM28F010A-200PE vs PQ48F010-200 |
PQ47F010-200 | Flash, 128KX8, 200ns, PDIP32 | LSI Corporation | AM28F010A-200PE vs PQ47F010-200 |
AM28F010A-200PI | Flash, 128KX8, 200ns, PDIP32, PLASTIC, DIP-32 | Spansion | AM28F010A-200PE vs AM28F010A-200PI |
DQ48F010-200 | Flash, 128KX8, 200ns, CDIP32 | LSI Corporation | AM28F010A-200PE vs DQ48F010-200 |
AM28F010A-200PC | Flash, 128KX8, 200ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F010A-200PE vs AM28F010A-200PC |
AM28F010A-200PC | Flash, 128KX8, 200ns, PDIP32, PLASTIC, DIP-32 | Spansion | AM28F010A-200PE vs AM28F010A-200PC |
DE48F010K-200 | Flash, 128KX8, 200ns, CDIP32 | LSI Corporation | AM28F010A-200PE vs DE48F010K-200 |