Part Details for AM28F010A-120JC by AMD
Overview of AM28F010A-120JC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM28F010A-120JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 75 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | NOR Flash, 128K x 8, 32 Pin, Plastic, PLCC | 60 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for AM28F010A-120JC
AM28F010A-120JC CAD Models
AM28F010A-120JC Part Data Attributes
|
AM28F010A-120JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F010A-120JC
AMD
Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 100K WRITE/ERASE CYCLES MIN | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE |
Alternate Parts for AM28F010A-120JC
This table gives cross-reference parts and alternative options found for AM28F010A-120JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F010A-120JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM28F010-120JIB | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F010A-120JC vs AM28F010-120JIB |
IS28F010-12PL | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | AM28F010A-120JC vs IS28F010-12PL |
AM28F010A-120JC | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Spansion | AM28F010A-120JC vs AM28F010A-120JC |
TMS28F010A-12C4FME4 | 128KX8 FLASH 12V PROM, 120ns, PQCC32 | Texas Instruments | AM28F010A-120JC vs TMS28F010A-12C4FME4 |
AM27F010-120JC | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | AM28F010A-120JC vs AM27F010-120JC |
CAT28F010GI-12TE7 | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AM28F010A-120JC vs CAT28F010GI-12TE7 |
M28F101-120XK3 | 128KX8 FLASH 12V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM28F010A-120JC vs M28F101-120XK3 |
CAT28F001NI-12B | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AM28F010A-120JC vs CAT28F001NI-12B |
CAT28F010NA-12T | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AM28F010A-120JC vs CAT28F010NA-12T |
MX28F1000PQI-12 | Flash, 128KX8, 120ns, PQCC32, PLASTIC, MO-052, LCC-32 | Macronix International Co Ltd | AM28F010A-120JC vs MX28F1000PQI-12 |