Part Details for AM28F010-90PCB by AMD
Overview of AM28F010-90PCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM28F010-90PCB
AM28F010-90PCB CAD Models
AM28F010-90PCB Part Data Attributes
|
AM28F010-90PCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F010-90PCB
AMD
Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.037 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AM28F010-90PCB
This table gives cross-reference parts and alternative options found for AM28F010-90PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F010-90PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9089909MXA | Flash, 128KX8, 90ns, CDIP32, WINDOWED, HERMETIC SEALED, CERDIP-32 | Intel Corporation | AM28F010-90PCB vs 5962-9089909MXA |
AM28F010-90PIB | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F010-90PCB vs AM28F010-90PIB |
5962-9089909MXA | Flash, 128KX8, 90ns, CDIP32, WINDOWED, HERMETIC SEALED, CERDIP-32 | Rochester Electronics LLC | AM28F010-90PCB vs 5962-9089909MXA |
MX28F1000CPC-90-C4 | Flash, 128KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | AM28F010-90PCB vs MX28F1000CPC-90-C4 |
AM28F010-90C3PI | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F010-90PCB vs AM28F010-90C3PI |
M28F101-90XP1 | 128KX8 FLASH 12V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AM28F010-90PCB vs M28F101-90XP1 |
CAT28F010LI-90 | 128KX8 FLASH 12V PROM, 90ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32 | onsemi | AM28F010-90PCB vs CAT28F010LI-90 |
CAT28F001LI-90T | Flash, 128KX8, 90ns, PDIP32, LEAD AND HALOGEN FREE, PLASTIC, DIP-32 | Catalyst Semiconductor | AM28F010-90PCB vs CAT28F001LI-90T |
AM28F010-95C4PCB | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F010-90PCB vs AM28F010-95C4PCB |
AM28F010-95C4PI | Flash, 128KX8, 90ns, PDIP32, PLASTIC, DIP-32 | AMD | AM28F010-90PCB vs AM28F010-95C4PI |