Part Details for AM28F010-70FEB by AMD
Overview of AM28F010-70FEB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM28F010-70FEB
AM28F010-70FEB CAD Models
AM28F010-70FEB Part Data Attributes
|
AM28F010-70FEB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F010-70FEB
AMD
Flash, 128KX8, 70ns, PDSO32, REVERSE, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM28F010-70FEB
This table gives cross-reference parts and alternative options found for AM28F010-70FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F010-70FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M28F101-70XN3R | 128KX8 FLASH 12V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | STMicroelectronics | AM28F010-70FEB vs M28F101-70XN3R |
AM28F010-70FCB | Flash, 128KX8, 70ns, PDSO32, REVERSE, TSOP-32 | AMD | AM28F010-70FEB vs AM28F010-70FCB |
CAT28F010TRA-70T | IC 128K X 8 FLASH 12V PROM, 70 ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32, Programmable ROM | onsemi | AM28F010-70FEB vs CAT28F010TRA-70T |
AM28F010-70FC | Flash, 128KX8, 70ns, PDSO32, REVERSE, TSOP-32 | AMD | AM28F010-70FEB vs AM28F010-70FC |
AM28F010A-70FEB | Flash, 128KX8, 70ns, PDSO32, REVERSE, TSOP-32 | AMD | AM28F010-70FEB vs AM28F010A-70FEB |
AM28F010-70FE | Flash, 128KX8, 70ns, PDSO32, REVERSE, TSOP-32 | AMD | AM28F010-70FEB vs AM28F010-70FE |
M28F101-70XN1RTR | 128KX8 FLASH 12V PROM, 70ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | STMicroelectronics | AM28F010-70FEB vs M28F101-70XN1RTR |
AM28F010-70FI | Flash, 128KX8, 70ns, PDSO32, REVERSE, TSOP-32 | AMD | AM28F010-70FEB vs AM28F010-70FI |
AM28F010-70FIB | Flash, 128KX8, 70ns, PDSO32, REVERSE, TSOP-32 | AMD | AM28F010-70FEB vs AM28F010-70FIB |
M28F101-70XN1R | 128KX8 FLASH 12V PROM, 70ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | STMicroelectronics | AM28F010-70FEB vs M28F101-70XN1R |