Memory
AM2864BE-255DEB
AMD
Description: EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28

Overview of AM2864BE-255DEB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM2864BE-255DEB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM2864BE-255DEB by AMD

AM2864BE-255DEB
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
250 ns
JESD-30 Code
R-CDIP-T28
Length
35.56 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
4.445 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM2864BE-255DEB
    AMD
    EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28
    VS

Alternate Parts for AM2864BE-255DEB

This table gives cross-reference parts and alternative options found for AM2864BE-255DEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2864BE-255DEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8751420XC EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AM2864BE-255DEB vs 5962-8751420XC
HN58C66P-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Hitachi Ltd AM2864BE-255DEB vs HN58C66P-25
DM2864-250/B EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28 LSI Corporation AM2864BE-255DEB vs DM2864-250/B
AT28C64BF-25PC EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation AM2864BE-255DEB vs AT28C64BF-25PC
AT28C64X-25DM EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AM2864BE-255DEB vs AT28C64X-25DM
PYA28C64-25CWM EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Pyramid Semiconductor Corporation AM2864BE-255DEB vs PYA28C64-25CWM
AM2864AE-255DI EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD AM2864BE-255DEB vs AM2864AE-255DI
AT28C64E-25PL EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 Atmel Corporation AM2864BE-255DEB vs AT28C64E-25PL
X28C64DM-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc AM2864BE-255DEB vs X28C64DM-25
5962-8751408XC EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AM2864BE-255DEB vs 5962-8751408XC
Part Number Description Manufacturer Compare
P5C164250CWM EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation AM2864BE-255DEB vs P5C164250CWM
PYX28C64X-25CWMB EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation AM2864BE-255DEB vs PYX28C64X-25CWMB
AM2864AE-250DE EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD AM2864BE-255DEB vs AM2864AE-250DE
DE2864H-250 EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28 LSI Corporation AM2864BE-255DEB vs DE2864H-250
AT28PC64E-25DM EEPROM, 8KX8, 250ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AM2864BE-255DEB vs AT28PC64E-25DM
AM2864BDE EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD AM2864BE-255DEB vs AM2864BDE
CAT28C65AP-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor AM2864BE-255DEB vs CAT28C65AP-25
CAT28C64API-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Catalyst Semiconductor AM2864BE-255DEB vs CAT28C64API-25
AM9864-25DCB EEPROM, 8KX8, 250ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD AM2864BE-255DEB vs AM9864-25DCB
AM9864-25PCB EEPROM, 8KX8, 250ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28 AMD AM2864BE-255DEB vs AM9864-25PCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM2864BE-255DEB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM2864BE-255DEB by AMD

  • Please alert me when AM2864BE-255DEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM2864BE-255DEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM2864BE-255DEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM2864BE-255DEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM2864BE-255DEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM2864BE-255DEB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: