Memory
AM2864A-3DI
AMD
Description: EEPROM, 8KX8, 300ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28

Overview of AM2864A-3DI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM2864A-3DI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM2864A-3DI by AMD

AM2864A-3DI
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
300 ns
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-CDIP-T28
JESD-609 Code
e0
Length
35.56 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
32 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.445 mm
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
NMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
NO
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AM2864A-3DI
    AMD
    EEPROM, 8KX8, 300ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28
    VS

Alternate Parts for AM2864A-3DI

This table gives cross-reference parts and alternative options found for AM2864A-3DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2864A-3DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DE2864H-300 EEPROM, 8KX8, 300ns, Parallel, NMOS, CDIP28 LSI Corporation AM2864A-3DI vs DE2864H-300
XLS2865AC-300 EEPROM, 8KX8, 300ns, Parallel, NMOS, CDIP28, Exel Microelectronics Inc AM2864A-3DI vs XLS2865AC-300
XLS2864A-300P EEPROM, 8KX8, 300ns, Parallel, NMOS, PDIP28, Exel Microelectronics Inc AM2864A-3DI vs XLS2864A-300P
AM2864AE-300DC EEPROM, 8KX8, 300ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD AM2864A-3DI vs AM2864AE-300DC
HN58064P-30 8KX8 EEPROM 5V, 300ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Renesas Electronics Corporation AM2864A-3DI vs HN58064P-30
X28C64P EEPROM, 8KX8, 300ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 Xicor Inc AM2864A-3DI vs X28C64P
DM2864H-300/B EEPROM, 8KX8, 300ns, Parallel, NMOS, CDIP28 LSI Corporation AM2864A-3DI vs DM2864H-300/B
5962-8751419XX EEPROM, 8KX8, 300ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation AM2864A-3DI vs 5962-8751419XX
DM52B33-300/B EEPROM, 8KX8, 300ns, Parallel, MOS, CDIP28 LSI Corporation AM2864A-3DI vs DM52B33-300/B
X2864AD EEPROM, 8KX8, 300ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 Xicor Inc AM2864A-3DI vs X2864AD
Part Number Description Manufacturer Compare
AM2864A-3DC EEPROM, 8KX8, 300ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD AM2864A-3DI vs AM2864A-3DC
XLS2865AC-300 EEPROM, 8KX8, 300ns, Parallel, NMOS, CDIP28, Exel Microelectronics Inc AM2864A-3DI vs XLS2865AC-300
XLS2864A-300P EEPROM, 8KX8, 300ns, Parallel, NMOS, PDIP28, Exel Microelectronics Inc AM2864A-3DI vs XLS2864A-300P
PYX28C64-30CWMB EEPROM, 8KX8, 300ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation AM2864A-3DI vs PYX28C64-30CWMB
AM2864A-30DIB EEPROM, 8KX8, 300ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD AM2864A-3DI vs AM2864A-30DIB
DM2864-300/B EEPROM, 8KX8, 300ns, Parallel, NMOS, CDIP28 LSI Corporation AM2864A-3DI vs DM2864-300/B
AM2864AE-300DEB EEPROM, 8KX8, 300ns, Parallel, NMOS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 AMD AM2864A-3DI vs AM2864AE-300DEB
PE2864-300 EEPROM, 8KX8, 300ns, Parallel, NMOS, PDIP28 LSI Corporation AM2864A-3DI vs PE2864-300
AM2864A-3DE EEPROM, 8KX8, 300ns, Parallel, NMOS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28 AMD AM2864A-3DI vs AM2864A-3DE
P5C164300CWM EEPROM, 8KX8, 300ns, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation AM2864A-3DI vs P5C164300CWM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM2864A-3DI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM2864A-3DI by AMD

Select Manufacturer
Which Manufacturer of AM2864A-3DI would you like to use for your alert(s)?
  • Please alert me when AM2864A-3DI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM2864A-3DI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM2864A-3DI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM2864A-3DI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM2864A-3DI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM2864A-3DI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: