Memory
AM2864A-30LIB
AMD
Description: EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32

Overview of AM2864A-30LIB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM2864A-30LIB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM2864A-30LIB by AMD

AM2864A-30LIB
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
QCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
300 ns
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
32 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
NMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AM2864A-30LIB
    AMD
    EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for AM2864A-30LIB

This table gives cross-reference parts and alternative options found for AM2864A-30LIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2864A-30LIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM2864BE-300LIB EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2864A-30LIB vs AM2864BE-300LIB
X28C64ET1 EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AM2864A-30LIB vs X28C64ET1
P5C164300L32MB EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation AM2864A-30LIB vs P5C164300L32MB
X2864AE EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AM2864A-30LIB vs X2864AE
AM2864A-30LCB EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2864A-30LIB vs AM2864A-30LCB
AM2864A-30LEB EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2864A-30LIB vs AM2864A-30LEB
AM2864A-30LI EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2864A-30LIB vs AM2864A-30LI
AM2864AE-300LC EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2864A-30LIB vs AM2864AE-300LC
AM2864B-30LE EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2864A-30LIB vs AM2864B-30LE
AM2864A-3LCB EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2864A-30LIB vs AM2864A-3LCB
Part Number Description Manufacturer Compare
AM2864BE-305LEB EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2864A-30LIB vs AM2864BE-305LEB
AM2864AE-300LEB EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2864A-30LIB vs AM2864AE-300LEB
AM2864AE-300LI EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2864A-30LIB vs AM2864AE-300LI
AM2864A-30LCB EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2864A-30LIB vs AM2864A-30LCB
X28C64G EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc AM2864A-30LIB vs X28C64G
AM2864A-30LC EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2864A-30LIB vs AM2864A-30LC
AM9864-30/BUC EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2864A-30LIB vs AM9864-30/BUC
P5C164300L32M EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation AM2864A-30LIB vs P5C164300L32M
AM2864A-3LE EEPROM, 8KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2864A-30LIB vs AM2864A-3LE
P6C28C64-30L32MB EEPROM, 8KX8, 300ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation AM2864A-30LIB vs P6C28C64-30L32MB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM2864A-30LIB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM2864A-30LIB by AMD

  • Please alert me when AM2864A-30LIB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM2864A-30LIB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM2864A-30LIB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM2864A-30LIB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM2864A-30LIB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM2864A-30LIB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: