Memory
AM2864A-25LEB
AMD
Description: EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32

Overview of AM2864A-25LEB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM2864A-25LEB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM2864A-25LEB by AMD

AM2864A-25LEB
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
QCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
250 ns
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
32 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
NMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. AM2864A-25LEB
    AMD
    EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for AM2864A-25LEB

This table gives cross-reference parts and alternative options found for AM2864A-25LEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2864A-25LEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM2864AE-250LC EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2864A-25LEB vs AM2864AE-250LC
5962-8751415YX EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 Atmel Corporation AM2864A-25LEB vs 5962-8751415YX
AT28PC64E-25LM/883 EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AM2864A-25LEB vs AT28PC64E-25LM/883
PYA28C64E-25LMB EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation AM2864A-25LEB vs PYA28C64E-25LMB
AM2864A-25LCB EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2864A-25LEB vs AM2864A-25LCB
X28C64GI-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc AM2864A-25LEB vs X28C64GI-25
28C64B-25/K 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc AM2864A-25LEB vs 28C64B-25/K
X28C64EMB-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AM2864A-25LEB vs X28C64EMB-25
5962-8751415YC EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AM2864A-25LEB vs 5962-8751415YC
AT28PC64-25LC EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AM2864A-25LEB vs AT28PC64-25LC
Part Number Description Manufacturer Compare
AM2864BLE EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2864A-25LEB vs AM2864BLE
28C64B-25I/K 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc AM2864A-25LEB vs 28C64B-25I/K
LM2864-250/B EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32 LSI Corporation AM2864A-25LEB vs LM2864-250/B
LE2864H-250 EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32 LSI Corporation AM2864A-25LEB vs LE2864H-250
AT28C64-25LC EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AM2864A-25LEB vs AT28C64-25LC
X28C64E-25T1 EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc AM2864A-25LEB vs X28C64E-25T1
AM2864ALI EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2864A-25LEB vs AM2864ALI
X2864AGMB-25 EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc AM2864A-25LEB vs X2864AGMB-25
P6C28C64X-25L32MB EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation AM2864A-25LEB vs P6C28C64X-25L32MB
AT28C64X-25LC EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation AM2864A-25LEB vs AT28C64X-25LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM2864A-25LEB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM2864A-25LEB by AMD

Select Manufacturer
Which Manufacturer of AM2864A-25LEB would you like to use for your alert(s)?
  • Please alert me when AM2864A-25LEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM2864A-25LEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM2864A-25LEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM2864A-25LEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM2864A-25LEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM2864A-25LEB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: