Part Details for AM2864A-25LE by AMD
Overview of AM2864A-25LE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3525LESC6-3#TRPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv | |
LTC3525LESC6-3#TRMPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv | |
2SK2925L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 10A 80Mohm DPAK(L)-(2)/To-251 |
Part Details for AM2864A-25LE
AM2864A-25LE CAD Models
AM2864A-25LE Part Data Attributes
|
AM2864A-25LE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2864A-25LE
AMD
EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AM2864A-25LE
This table gives cross-reference parts and alternative options found for AM2864A-25LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2864A-25LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2864AE-250LC | EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM2864A-25LE vs AM2864AE-250LC |
5962-8751415YX | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32 | Atmel Corporation | AM2864A-25LE vs 5962-8751415YX |
AT28PC64E-25LM/883 | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AM2864A-25LE vs AT28PC64E-25LM/883 |
PYA28C64E-25LMB | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | AM2864A-25LE vs PYA28C64E-25LMB |
AM2864A-25LCB | EEPROM, 8KX8, 250ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM2864A-25LE vs AM2864A-25LCB |
X28C64GI-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 | Xicor Inc | AM2864A-25LE vs X28C64GI-25 |
28C64B-25/K | 8K X 8 EEPROM 5V, 250 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | AM2864A-25LE vs 28C64B-25/K |
X28C64EMB-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Xicor Inc | AM2864A-25LE vs X28C64EMB-25 |
5962-8751415YC | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AM2864A-25LE vs 5962-8751415YC |
AT28PC64-25LC | EEPROM, 8KX8, 250ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | Atmel Corporation | AM2864A-25LE vs AT28PC64-25LC |