Part Details for AM27X256-90PI by Spansion
Overview of AM27X256-90PI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM27X256-90PI
AM27X256-90PI CAD Models
AM27X256-90PI Part Data Attributes
|
AM27X256-90PI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM27X256-90PI
Spansion
OTP ROM, 32KX8, 90ns, CMOS, PDIP28, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 37.084 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27X256-90PI
This table gives cross-reference parts and alternative options found for AM27X256-90PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27X256-90PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27C256-90PI | OTP ROM, 32KX8, 90ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | AM27X256-90PI vs CY27C256-90PI |
27HC256-90E/P | 32K X 8 OTPROM, 90 ns, PDIP28, PLASTIC, DIP-28 | Microchip Technology Inc | AM27X256-90PI vs 27HC256-90E/P |
27HC256L-90E/P | 32K X 8 OTPROM, 90 ns, PDIP28, PLASTIC, DIP-28 | Microchip Technology Inc | AM27X256-90PI vs 27HC256L-90E/P |
CY27C256A-90PI | OTP ROM, 32KX8, 90ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | AM27X256-90PI vs CY27C256A-90PI |
27HC256-90I/P | 32K X 8 OTPROM, 90 ns, PDIP28, PLASTIC, DIP-28 | Microchip Technology Inc | AM27X256-90PI vs 27HC256-90I/P |
5962-8606317QXX | OTP ROM, 32KX8, 90ns, CMOS, CDIP28, | Teledyne e2v | AM27X256-90PI vs 5962-8606317QXX |
AM27X256-90PI | OTP ROM, 32KX8, 90ns, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | AM27X256-90PI vs AM27X256-90PI |
CY27C256A-90PC | OTP ROM, 32KX8, 90ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | AM27X256-90PI vs CY27C256A-90PC |
27HC256-90/P | 32K X 8 OTPROM, 90 ns, PDIP28, PLASTIC, DIP-28 | Microchip Technology Inc | AM27X256-90PI vs 27HC256-90/P |
AM27X256-90PC | OTP ROM, 32KX8, 90ns, CMOS, PDIP28, PLASTIC, DIP-28 | Spansion | AM27X256-90PI vs AM27X256-90PC |