Part Details for AM27X128-255JC by AMD
Overview of AM27X128-255JC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AM27X128-255JC
AM27X128-255JC CAD Models
AM27X128-255JC Part Data Attributes:
|
AM27X128-255JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27X128-255JC
AMD
OTP ROM, 16KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 250 ns | |
Additional Feature | EXPRESS | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 131072 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for AM27X128-255JC
This table gives cross-reference parts and alternative options found for AM27X128-255JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27X128-255JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27PC128FME4 | 16KX8 OTPROM, 250ns, PQCC32 | Texas Instruments | AM27X128-255JC vs TMS27PC128FME4 |
AM27C128-250JC | OTP ROM, 16KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM27X128-255JC vs AM27C128-250JC |
AM27C128-255JC | OTP ROM, 16KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM27X128-255JC vs AM27C128-255JC |
AM27C128-255JI | OTP ROM, 16KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM27X128-255JC vs AM27C128-255JI |
AM27128A-25JC | OTP ROM, 16KX8, 250ns, NMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM27X128-255JC vs AM27128A-25JC |
AM27X128-255JI | OTP ROM, 16KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM27X128-255JC vs AM27X128-255JI |
TMS27PC128FME | 16KX8 OTPROM, 250ns, PQCC32 | Texas Instruments | AM27X128-255JC vs TMS27PC128FME |
TMS27PC128FML4 | 16KX8 OTPROM, 250ns, PQCC32 | Texas Instruments | AM27X128-255JC vs TMS27PC128FML4 |
AM27X128-255JI | OTP ROM, 16KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | AM27X128-255JC vs AM27X128-255JI |
AM27128AJC | OTP ROM, 16KX8, 250ns, NMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM27X128-255JC vs AM27128AJC |