There are no models available for this part yet.
Overview of AM27X1024-90JC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Computing and Data Storage
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79C90JC | Rochester Electronics LLC | AM79C90 - CMOS Local Area Network Controller for Ethernet (C-LANCE) | |
AM79C90JC-G | Rochester Electronics LLC | AM79C90 - CMOS Local Area Network Controller for Ethernet (C-LANCE) | |
79C90JC | Rochester Electronics | 79C90JC - Semiconductor |
CAD Models for AM27X1024-90JC by AMD
Part Data Attributes for AM27X1024-90JC by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ, LDCC44,.7SQ
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
90 ns
|
Additional Feature
|
EXPRESS
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
OTP ROM
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Number of Words
|
65536 words
|
Number of Words Code
|
64000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
64KX16
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.0001 A
|
Supply Current-Max
|
0.05 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for AM27X1024-90JC
This table gives cross-reference parts and alternative options found for AM27X1024-90JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27X1024-90JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27BV1024-90JC | OTP ROM, 64KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AM27X1024-90JC vs AT27BV1024-90JC |
AT27BV1024-90JCT/R | OTP ROM, 64KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AM27X1024-90JC vs AT27BV1024-90JCT/R |
AT27BV1024-90JU-T | 90NS PLCC IND TEMP GREEN | Microchip Technology Inc | AM27X1024-90JC vs AT27BV1024-90JU-T |
AM27X1024-90JCXXXXX | OTP ROM, 64KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | AM27X1024-90JC vs AM27X1024-90JCXXXXX |
AM27C1024-90JI | OTP ROM, 64KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | Spansion | AM27X1024-90JC vs AM27C1024-90JI |
AT27BV1024-90JIT/R | OTP ROM, 64KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AM27X1024-90JC vs AT27BV1024-90JIT/R |
AT27BV1024-90JU | IC OTP 1MBIT 90NS 44PLCC | Microchip Technology Inc | AM27X1024-90JC vs AT27BV1024-90JU |
AT27BV1024-90JI | OTP ROM, 64KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AM27X1024-90JC vs AT27BV1024-90JI |
AT27HC1024-90JCT/R | OTP ROM, 64KX16, 90ns, CMOS, PQCC44 | Microchip Technology Inc | AM27X1024-90JC vs AT27HC1024-90JCT/R |
AT27HC1024-90JIT/R | OTP ROM, 64KX16, 90ns, CMOS, PQCC44 | Microchip Technology Inc | AM27X1024-90JC vs AT27HC1024-90JIT/R |