Memory
AM27S45SA/B3C
AMD
Description: OTP ROM, 2KX8, Bipolar, CQCC28, CERAMIC, LCC-28

Overview of AM27S45SA/B3C by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for AM27S45SA/B3C by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27S45SA/B3C by AMD

AM27S45SA/B3C
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QLCC
Package Description
QCCN, LCC28,.45SQ
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
JESD-30 Code
S-CQCC-N28
JESD-609 Code
e0
Length
11.43 mm
Memory Density
16384 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. AM27S45SA/B3C
    AMD
    OTP ROM, 2KX8, Bipolar, CQCC28, CERAMIC, LCC-28
    VS

Alternate Parts for AM27S45SA/B3C

This table gives cross-reference parts and alternative options found for AM27S45SA/B3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S45SA/B3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27S45LC-S OTP ROM, 2KX8, Bipolar, CQCC28, CERAMIC, LCC-28 AMD AM27S45SA/B3C vs AM27S45LC-S
AM27S45A/B3A OTP ROM, 2KX8, Bipolar, CQCC28, CERAMIC, LCC-28 AMD AM27S45SA/B3C vs AM27S45A/B3A
AM27S45A/B3C OTP ROM, 2KX8, Bipolar, CQCC28, CERAMIC, LCC-28 AMD AM27S45SA/B3C vs AM27S45A/B3C
AM27S45/B3A OTP ROM, 2KX8, Bipolar, CQCC28, CERAMIC, LCC-28 AMD AM27S45SA/B3C vs AM27S45/B3A
AM27S45ALC-S OTP ROM, 2KX8, Bipolar, CQCC28, CERAMIC, LCC-28 AMD AM27S45SA/B3C vs AM27S45ALC-S
AM27S45/B3C OTP ROM, 2KX8, Bipolar, CQCC28, CERAMIC, LCC-28 AMD AM27S45SA/B3C vs AM27S45/B3C
AM27S45LCB-S OTP ROM, 2KX8, Bipolar, CQCC28, CERAMIC, LCC-28 AMD AM27S45SA/B3C vs AM27S45LCB-S
Part Number Description Manufacturer Compare
AM27S190LC-S OTP ROM, 2KX8, 50ns, Bipolar, CQCC28, CERAMIC, LCC-28 AMD AM27S45SA/B3C vs AM27S190LC-S
53S1681L883B OTP ROM, 2KX8, 60ns, CMOS, MQCC28, Monolithic Memories (RETIRED) AM27S45SA/B3C vs 53S1681L883B
CY7C245-45LC OTP ROM, 2KX8, 70ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor AM27S45SA/B3C vs CY7C245-45LC
93Z511LC OTP ROM, 2KX8, 45ns, TTL, CQCC28, LCC-28 Fairchild Semiconductor Corporation AM27S45SA/B3C vs 93Z511LC
R29681ALM/883B OTP ROM, 2KX8, 85ns, Bipolar, LCC-28 Fairchild Semiconductor Corporation AM27S45SA/B3C vs R29681ALM/883B
R29683ALM/883B OTP ROM, 2KX8, 85ns, Bipolar, CQCC28, Raytheon Semiconductor AM27S45SA/B3C vs R29683ALM/883B
R29683LM OTP ROM, 2KX8, 120ns, Bipolar, CQCC28, LCC-28 Fairchild Semiconductor Corporation AM27S45SA/B3C vs R29683LM
R29681ALM OTP ROM, 2KX8, 85ns, Bipolar, CQCC28, Raytheon Semiconductor AM27S45SA/B3C vs R29681ALM
CY7C245A-25LC OTP ROM, 2KX8, 37ns, CMOS, CQCC28, LCC-28 Cypress Semiconductor AM27S45SA/B3C vs CY7C245A-25LC
AM27LS191ALCB-S OTP ROM, 2KX8, 35ns, Bipolar, CQCC28, CERAMIC, LCC-28 AMD AM27S45SA/B3C vs AM27LS191ALCB-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27S45SA/B3C by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27S45SA/B3C by AMD

  • Please alert me when AM27S45SA/B3C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM27S45SA/B3C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27S45SA/B3C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM27S45SA/B3C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27S45SA/B3C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27S45SA/B3C by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: