Part Details for AM27S43ADMB by AMD
Overview of AM27S43ADMB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM27S43ADMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OTP ROM, 4KX8, 55NS, TTL, CDIP24 | 4 |
|
$136.9372 / $152.1524 | Buy Now |
Part Details for AM27S43ADMB
AM27S43ADMB CAD Models
AM27S43ADMB Part Data Attributes
|
AM27S43ADMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S43ADMB
AMD
OTP ROM, 4KX8, 55ns, TTL, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM27S43ADMB
This table gives cross-reference parts and alternative options found for AM27S43ADMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S43ADMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R29771SMS | OTP ROM, 4KX8, 85ns, Bipolar, CDIP24, | Raytheon Semiconductor | AM27S43ADMB vs R29771SMS |
AM27S43/BJX | OTP ROM, 4KX8, 65ns, Bipolar, CDIP24, CERAMIC, DIP-24 | AMD | AM27S43ADMB vs AM27S43/BJX |
N82HS321ANB | IC 4K X 8 OTPROM, 35 ns, PDIP24, Programmable ROM | NXP Semiconductors | AM27S43ADMB vs N82HS321ANB |
R29771SM | OTP ROM, 4KX8, 85ns, Bipolar, CDIP24, | Raytheon Semiconductor | AM27S43ADMB vs R29771SM |
CY7C243-45PI | OTP ROM, 4KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | AM27S43ADMB vs CY7C243-45PI |
CY7C243-35PC | OTP ROM, 4KX8, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | AM27S43ADMB vs CY7C243-35PC |
TMS27PC32-12NL | 4KX8 OTPROM, 120ns, PDIP24 | Texas Instruments | AM27S43ADMB vs TMS27PC32-12NL |
TMS27PC32-20NL | 4KX8 OTPROM, 200ns, PDIP24 | Texas Instruments | AM27S43ADMB vs TMS27PC32-20NL |
53S3281AJ | OTP ROM, 4KX8, 50ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | AM27S43ADMB vs 53S3281AJ |
53S3281J883B | OTP ROM, 4KX8, 60ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | AM27S43ADMB vs 53S3281J883B |