Part Details for AM27S21/BEA by AMD
Overview of AM27S21/BEA by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Price & Stock for AM27S21/BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 256 X 4 OTPROM, 60 ns, 16 Pin Ceramic DIP | 1 |
|
$65.0000 | Buy Now |
Part Details for AM27S21/BEA
AM27S21/BEA CAD Models
AM27S21/BEA Part Data Attributes:
|
AM27S21/BEA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S21/BEA
AMD
OTP ROM, 256X4, 60ns, Bipolar, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27S21/BEA
This table gives cross-reference parts and alternative options found for AM27S21/BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S21/BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82S129/BEA | IC 256 X 4 OTPROM, 60 ns, CDIP16, 0.300 INCH, CERAMIC, DIP-16, Programmable ROM | NXP Semiconductors | AM27S21/BEA vs 82S129/BEA |
DM54S287J | IC 256 X 4 OTPROM, 60 ns, CDIP16, CERAMIC, DIP-16, Programmable ROM | Texas Instruments | AM27S21/BEA vs DM54S287J |
IDM29760JM | 256X4 OTPROM, 60ns, CDIP16, HERMETIC SEALED, DIP-16 | Texas Instruments | AM27S21/BEA vs IDM29760JM |
DM54S287J | IC 256 X 4 OTPROM, 60 ns, CDIP16, CERAMIC, DIP-16, Programmable ROM | National Semiconductor Corporation | AM27S21/BEA vs DM54S287J |
IDM29760JM | IC 256 X 4 OTPROM, 60 ns, CDIP16, HERMETIC SEALED, DIP-16, Programmable ROM | National Semiconductor Corporation | AM27S21/BEA vs IDM29760JM |
5962-8778801EA | OTP ROM, 256X4, 60ns, CMOS, CDIP16, CERAMIC, DIP-16 | e2v technologies | AM27S21/BEA vs 5962-8778801EA |
DM54S387J | 256X4 OTPROM, 60ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | AM27S21/BEA vs DM54S387J |
IDM29761JM | IC 256 X 4 OTPROM, 60 ns, CDIP16, HERMETIC SEALED, DIP-16, Programmable ROM | National Semiconductor Corporation | AM27S21/BEA vs IDM29761JM |