Part Details for AM27S191SAPCB by AMD
Overview of AM27S191SAPCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for AM27S191SAPCB
AM27S191SAPCB CAD Models
AM27S191SAPCB Part Data Attributes:
|
AM27S191SAPCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S191SAPCB
AMD
OTP ROM, 2KX8, 25ns, Bipolar, PDIP24, 0.600 INCH, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.004 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27S191SAPCB
This table gives cross-reference parts and alternative options found for AM27S191SAPCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S191SAPCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S291SADCB | OTP ROM, 2KX8, 25ns, Bipolar, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | AMD | AM27S191SAPCB vs AM27S291SADCB |
AM27S191SAPC | OTP ROM, 2KX8, 25ns, Bipolar, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | AMD | AM27S191SAPCB vs AM27S191SAPC |
PY291A-25PC | OTP ROM, 2KX8, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | AM27S191SAPCB vs PY291A-25PC |
AM27S291SAPCB | OTP ROM, 2KX8, 25ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | AM27S191SAPCB vs AM27S291SAPCB |
63RA1681ANSXXXX | OTP ROM, 2KX8, 25ns, CMOS, PDIP24, | Monolithic Memories (RETIRED) | AM27S191SAPCB vs 63RA1681ANSXXXX |
MB71A38-25ZSK | 2KX8 OTPROM, 25ns, CDIP24, 0.300 INCH, CERDIP-24 | FUJITSU Limited | AM27S191SAPCB vs MB71A38-25ZSK |
AM27C191-25PCB | OTP ROM, 2KX8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | AMD | AM27S191SAPCB vs AM27C191-25PCB |
CY7C293A-25DMB | OTP ROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | AM27S191SAPCB vs CY7C293A-25DMB |
63RS1681AJS | OTP ROM, 2KX8, 25ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | AM27S191SAPCB vs 63RS1681AJS |
MB71A38-25MSK | 2KX8 OTPROM, 25ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | FUJITSU Limited | AM27S191SAPCB vs MB71A38-25MSK |