Part Details for AM27S191AJCB by AMD
Overview of AM27S191AJCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM27S191AJCB
AM27S191AJCB CAD Models
AM27S191AJCB Part Data Attributes
|
AM27S191AJCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S191AJCB
AMD
OTP ROM, 2KX8, 35ns, Bipolar, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Memory Density | 16384 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
Alternate Parts for AM27S191AJCB
This table gives cross-reference parts and alternative options found for AM27S191AJCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S191AJCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C291AL-35JCT | OTP ROM, 2KX8, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM27S191AJCB vs CY7C291AL-35JCT |
CY7C293AL-35JI | OTP ROM, 2KX8, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM27S191AJCB vs CY7C293AL-35JI |
N82S191CA | OTP ROM, 2KX8, 35ns, TTL, PQCC28, | Philips Semiconductors | AM27S191AJCB vs N82S191CA |
N82S191CA | OTP ROM, 2KX8, 35ns, Bipolar, PQCC28 | YAGEO Corporation | AM27S191AJCB vs N82S191CA |
CY7C291AL-35JIT | OTP ROM, 2KX8, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM27S191AJCB vs CY7C291AL-35JIT |
TMS27PC291-35FNL | 2KX8 OTPROM, 35ns, PQCC28 | Texas Instruments | AM27S191AJCB vs TMS27PC291-35FNL |
63S1681ANL | OTP ROM, 2KX8, 35ns, CMOS, PQCC28, | Monolithic Memories (RETIRED) | AM27S191AJCB vs 63S1681ANL |
CY7C293AL-35JIR | OTP ROM, 2KX8, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | AM27S191AJCB vs CY7C293AL-35JIR |
AM27S191AJC | OTP ROM, 2KX8, 35ns, Bipolar, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | AM27S191AJCB vs AM27S191AJC |
N82S191CA | OTP ROM, 2KX8, 35ns, Bipolar, PQCC28 | Signetics | AM27S191AJCB vs N82S191CA |