Part Details for AM27S191ADCT by AMD
Overview of AM27S191ADCT by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for AM27S191ADCT
AM27S191ADCT CAD Models
AM27S191ADCT Part Data Attributes
|
AM27S191ADCT
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27S191ADCT
AMD
Memory Circuit, 2KX8, TTL, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM27S191ADCT
This table gives cross-reference parts and alternative options found for AM27S191ADCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S191ADCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM77S291J/883 | IC SPECIALTY MEMORY CIRCUIT, DIP24, DIP-24, Memory IC:Other | National Semiconductor Corporation | AM27S191ADCT vs DM77S291J/883 |
DM77S291BJ/883 | SPECIALTY MEMORY CIRCUIT, DIP24 | Texas Instruments | AM27S191ADCT vs DM77S291BJ/883 |
DM77S291J/883 | SPECIALTY MEMORY CIRCUIT, DIP24, DIP-24 | Texas Instruments | AM27S191ADCT vs DM77S291J/883 |