Datasheets
AM27S12FCB by: AMD

OTP ROM, 512X4, 50ns, Bipolar, CDFP16, CERAMIC, FP-16

Part Details for AM27S12FCB by AMD

Overview of AM27S12FCB by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Part Details for AM27S12FCB

AM27S12FCB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM27S12FCB Part Data Attributes

AM27S12FCB AMD
Buy Now Datasheet
Compare Parts:
AM27S12FCB AMD OTP ROM, 512X4, 50ns, Bipolar, CDFP16, CERAMIC, FP-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code DFP
Package Description DFP, FL16,.3
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 150 ns
JESD-30 Code R-CDFP-F16
JESD-609 Code e0
Length 10.16 mm
Memory Density 524288 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Functions 1
Number of Terminals 16
Number of Words 512 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 75 °C
Operating Temperature-Min
Organization 64KX8
Output Characteristics OPEN-COLLECTOR
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DFP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR
Package Style FLATPACK
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 2.159 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 6.731 mm

Alternate Parts for AM27S12FCB

This table gives cross-reference parts and alternative options found for AM27S12FCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S12FCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AM27S13FCB AMD Check for Price OTP ROM, 512X4, 50ns, Bipolar, CDFP16, CERAMIC, FP-16 AM27S12FCB vs AM27S13FCB
Part Number Manufacturer Composite Price Description Compare
AM27S12FC AMD Check for Price OTP ROM, 512X4, 50ns, Bipolar, CDFP16, CERAMIC, FP-16 AM27S12FCB vs AM27S12FC
63S241WXXXX Monolithic Memories (RETIRED) Check for Price OTP ROM, 512X4, 45ns, CMOS, CDFP20, AM27S12FCB vs 63S241WXXXX
63S241AWXXXX Monolithic Memories (RETIRED) Check for Price OTP ROM, 512X4, 35ns, CMOS, CDFP20, AM27S12FCB vs 63S241AWXXXX
HM9-7620A2 Harris Semiconductor Check for Price OTP ROM, 512X4, 60ns, TTL, CDFP16 AM27S12FCB vs HM9-7620A2
63S241AW Monolithic Memories (RETIRED) Check for Price OTP ROM, 512X4, 35ns, CMOS, CDFP20, AM27S12FCB vs 63S241AW
M38510/20403BFX NXP Semiconductors Check for Price IC 512 X 4 OTPROM, 35 ns, DFP16, 0.25 X 0.375 INCH, FP-16, Programmable ROM AM27S12FCB vs M38510/20403BFX
63S240W Monolithic Memories (RETIRED) Check for Price OTP ROM, 512X4, 45ns, CMOS, CDFP20, AM27S12FCB vs 63S240W
M38510/20403BFA QP Semiconductor Check for Price OTP ROM, 512X4, 35ns, Bipolar, 0.25 X 0.375 INCH, FP-16 AM27S12FCB vs M38510/20403BFA
M38510/20401BFX NXP Semiconductors Check for Price IC 512 X 4 OTPROM, 85 ns, DFP16, 0.25 X 0.375 INCH, FP-16, Programmable ROM AM27S12FCB vs M38510/20401BFX
HM9-7621A5 Harris Semiconductor Check for Price OTP ROM, 512X4, 50ns, TTL, CDFP16 AM27S12FCB vs HM9-7621A5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27S12FCB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27S12FCB by AMD

Select Manufacturer
Which Manufacturer of AM27S12FCB would you like to use for your alert(s)?
  • Please alert me when AM27S12FCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27S12FCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27S12FCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27S12FCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27S12FCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27S12FCB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: