AM27S06ADC-T
AMD
Description: Standard SRAM, 16X4, 25ns, TTL, CDIP16

Overview of AM27S06ADC-T by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AM27S06ADC-T by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27S06ADC-T by AMD

AM27S06ADC-T
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-XDIP-T16
JESD-609 Code
e0
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Terminals
16
Number of Words
16 words
Number of Words Code
16
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16X4
Output Characteristics
OPEN-COLLECTOR
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. AM27S06ADC-T
    AMD
    Standard SRAM, 16X4, 25ns, TTL, CDIP16
    VS

Alternate Parts for AM27S06ADC-T

This table gives cross-reference parts and alternative options found for AM27S06ADC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S06ADC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27S02PCB Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 AMD AM27S06ADC-T vs AM27S02PCB
5962-8969402EA Standard SRAM, 16X4, 30ns, CMOS, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff AM27S06ADC-T vs 5962-8969402EA
F10545ADM Standard SRAM, 16X4, 9ns, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 Fairchild Semiconductor Corporation AM27S06ADC-T vs F10545ADM
AM27S06ADCB Standard SRAM, 16X4, 25ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 AMD AM27S06ADC-T vs AM27S06ADCB
F10145ADC Standard SRAM, 16X4, 9ns, ECL, CDIP16, 0.300 INCH, CERDIP-16 Fairchild Semiconductor Corporation AM27S06ADC-T vs F10145ADC
AM27S06APC Standard SRAM, 16X4, 25ns, TTL, PDIP16, PLASTIC, DIP-16 AMD AM27S06ADC-T vs AM27S06APC
P4C189-35PI Standard SRAM, 16X4, 35ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Pyramid Semiconductor Corporation AM27S06ADC-T vs P4C189-35PI
AM27LS02-25DCB Standard SRAM, 16X4, 25ns, Bipolar, CDIP16, DIP-16 AMD AM27S06ADC-T vs AM27LS02-25DCB
DM74S289N IC 16 X 4 STANDARD SRAM, 35 ns, PDIP16, PLASTIC, DIP-16, Static RAM National Semiconductor Corporation AM27S06ADC-T vs DM74S289N
N3101ANB Standard SRAM, 16X4, 35ns, TTL, PDIP16 Signetics AM27S06ADC-T vs N3101ANB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27S06ADC-T by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27S06ADC-T by AMD

Select Manufacturer
Which Manufacturer of AM27S06ADC-T would you like to use for your alert(s)?
  • Please alert me when AM27S06ADC-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27S06ADC-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27S06ADC-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27S06ADC-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27S06ADC-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27S06ADC-T by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: