Part Details for AM27S03ADC by Rochester Electronics LLC
Overview of AM27S03ADC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM27S03ADC
AM27S03ADC CAD Models
AM27S03ADC Part Data Attributes
|
AM27S03ADC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM27S03ADC
Rochester Electronics LLC
Standard SRAM, 16X4, 25ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T16 | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AM27S03ADC
This table gives cross-reference parts and alternative options found for AM27S03ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27S03ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S03APC | Standard SRAM, 16X4, 25ns, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | AM27S03ADC vs AM27S03APC |
CY27S03APC | Standard SRAM, 16X4, 25ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | AM27S03ADC vs CY27S03APC |
CY27S03ADC | Standard SRAM, 16X4, 25ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Rochester Electronics LLC | AM27S03ADC vs CY27S03ADC |