Part Details for AM27PS281DC by AMD
Overview of AM27PS281DC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Price & Stock for AM27PS281DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PROM, 1K x 8, 24 Pin, Ceramic, DIP | 17 |
|
Buy Now |
Part Details for AM27PS281DC
AM27PS281DC CAD Models
AM27PS281DC Part Data Attributes
|
AM27PS281DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27PS281DC
AMD
OTP ROM, 1KX8, 80ns, Bipolar, CDIP24, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 250 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.0675 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM27PS281DC
This table gives cross-reference parts and alternative options found for AM27PS281DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27PS281DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27PS281PCB | OTP ROM, 1KX8, 80ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | AM27PS281DC vs AM27PS281PCB |
MB7132LWZ | OTP ROM, 1KX8, 80ns, Bipolar, CDIP24, CERDIP-24 | FUJITSU Semiconductor Limited | AM27PS281DC vs MB7132LWZ |
AM27PS281DCB | OTP ROM, 1KX8, 80ns, Bipolar, CDIP24, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | AM27PS281DC vs AM27PS281DCB |
AM27S181/BJA | OTP ROM, 1KX8, 80ns, Bipolar, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | AM27PS281DC vs AM27S181/BJA |
AM27PS181PCB | OTP ROM, 1KX8, 80ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | AM27PS281DC vs AM27PS181PCB |
MB7132LWZ | 1KX8 OTPROM, 80ns, CDIP24, CERDIP-24 | FUJITSU Limited | AM27PS281DC vs MB7132LWZ |
AM27PS181PC | OTP ROM, 1KX8, 80ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | AM27PS281DC vs AM27PS181PC |
TBP28S86AMJW | 1KX8 OTPROM, 80ns, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Texas Instruments | AM27PS281DC vs TBP28S86AMJW |
AM27PS181DC | OTP ROM, 1KX8, 80ns, Bipolar, CDIP24, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | AM27PS281DC vs AM27PS181DC |