Part Details for AM27PS191ALCB-S by AMD
Overview of AM27PS191ALCB-S by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Part Details for AM27PS191ALCB-S
AM27PS191ALCB-S CAD Models
AM27PS191ALCB-S Part Data Attributes
|
AM27PS191ALCB-S
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27PS191ALCB-S
AMD
OTP ROM, 2KX8, 50ns, Bipolar, CQCC28, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM27PS191ALCB-S
This table gives cross-reference parts and alternative options found for AM27PS191ALCB-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27PS191ALCB-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C291A-50LC | OTP ROM, 2KX8, 50ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | AM27PS191ALCB-S vs CY7C291A-50LC |
AM27S191A/B3A | OTP ROM, 2KX8, 50ns, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | AM27PS191ALCB-S vs AM27S191A/B3A |
AM27PS191ALC-S | OTP ROM, 2KX8, 50ns, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | AM27PS191ALCB-S vs AM27PS191ALC-S |
AM27S191LCB-S | OTP ROM, 2KX8, 50ns, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | AM27PS191ALCB-S vs AM27S191LCB-S |
CY7C291A-50LI | OTP ROM, 2KX8, 50ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | AM27PS191ALCB-S vs CY7C291A-50LI |
5962-0320302Q3A | OTP ROM, 2KX8, 50ns, Bipolar, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | AM27PS191ALCB-S vs 5962-0320302Q3A |
AM27S191A/B3C | OTP ROM, 2KX8, 50ns, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | AM27PS191ALCB-S vs AM27S191A/B3C |
63S1681LXXXX | OTP ROM, 2KX8, 50ns, CMOS, MQCC28, | Monolithic Memories (RETIRED) | AM27PS191ALCB-S vs 63S1681LXXXX |
AM27S190LC-S | OTP ROM, 2KX8, 50ns, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | AM27PS191ALCB-S vs AM27S190LC-S |
CY7C293A-50LC | OTP ROM, 2KX8, 50ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | AM27PS191ALCB-S vs CY7C293A-50LC |