Memory
AM27LV010B-250LE
AMD
Description: UVPROM, 128KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32

Overview of AM27LV010B-250LE by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for AM27LV010B-250LE by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27LV010B-250LE by AMD

AM27LV010B-250LE
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
WQCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
250 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.000025 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. AM27LV010B-250LE
    AMD
    UVPROM, 128KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32
    VS

Alternate Parts for AM27LV010B-250LE

This table gives cross-reference parts and alternative options found for AM27LV010B-250LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27LV010B-250LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27LV010B-200JI OTP ROM, 128KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD AM27LV010B-250LE vs AM27LV010B-200JI
AM27LV010B-200EC OTP ROM, 128KX8, 200ns, CMOS, PDSO32, PLASTIC, TSOP-32 AMD AM27LV010B-250LE vs AM27LV010B-200EC
AM27H010-70DEB UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AM27LV010B-250LE vs AM27H010-70DEB
AM27LV010-250/BXA UVPROM, 128KX8, 250ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AM27LV010B-250LE vs AM27LV010-250/BXA
AT27C010L-70TI OTP ROM, 128KX8, 70ns, CMOS, PDSO32, PLASTIC, MO-142BD, TSOP-32 Atmel Corporation AM27LV010B-250LE vs AT27C010L-70TI
AM27H010-45V05DCB UVPROM, 128KX8, 45ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AM27LV010B-250LE vs AM27H010-45V05DCB
AT27LV010A-90TI OTP ROM, 128KX8, 90ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP-32 Atmel Corporation AM27LV010B-250LE vs AT27LV010A-90TI
AM27H010-45V05LCB UVPROM, 128KX8, 45ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27LV010B-250LE vs AM27H010-45V05LCB
AT27LV010A-90VI OTP ROM, 128KX8, 90ns, CMOS, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 Atmel Corporation AM27LV010B-250LE vs AT27LV010A-90VI
AM27H010-45V05LC UVPROM, 128KX8, 45ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27LV010B-250LE vs AM27H010-45V05LC
Part Number Description Manufacturer Compare
AT27LV010A-12TI OTP ROM, 128KX8, 120ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP-32 Atmel Corporation AM27LV010B-250LE vs AT27LV010A-12TI
AT27C010-15TC OTP ROM, 128KX8, 150ns, CMOS, PDSO32, PLASTIC, MO-142BD, TSOP-32 Atmel Corporation AM27LV010B-250LE vs AT27C010-15TC
AT27C010L-55TI OTP ROM, 128KX8, 55ns, CMOS, PDSO32, PLASTIC, MO-142BD, TSOP-32 Atmel Corporation AM27LV010B-250LE vs AT27C010L-55TI
AM27LV010B-200JC OTP ROM, 128KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD AM27LV010B-250LE vs AM27LV010B-200JC
AM27LV010-300/BXA UVPROM, 128KX8, 300ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AM27LV010B-250LE vs AM27LV010-300/BXA
AM27LV010B-150DI UVPROM, 128KX8, 150ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AM27LV010B-250LE vs AM27LV010B-150DI
AM27H010-70LE UVPROM, 128KX8, 70ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27LV010B-250LE vs AM27H010-70LE
AM27H010-45LCB UVPROM, 128KX8, 45ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27LV010B-250LE vs AM27H010-45LCB
AT27C010L-70TI OTP ROM, 128KX8, 70ns, CMOS, PDSO32, PLASTIC, MO-142BD, TSOP-32 Atmel Corporation AM27LV010B-250LE vs AT27C010L-70TI
AT27C010L-15TC OTP ROM, 128KX8, 150ns, CMOS, PDSO32, PLASTIC, MO-142BD, TSOP-32 Atmel Corporation AM27LV010B-250LE vs AT27C010L-15TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27LV010B-250LE by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27LV010B-250LE by AMD

Select Manufacturer
Which Manufacturer of AM27LV010B-250LE would you like to use for your alert(s)?
  • Please alert me when AM27LV010B-250LE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27LV010B-250LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27LV010B-250LE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27LV010B-250LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27LV010B-250LE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27LV010B-250LE by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: