Part Details for AM27LS02-55DCB by AMD
Overview of AM27LS02-55DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM27LS02-55DCB
AM27LS02-55DCB CAD Models
AM27LS02-55DCB Part Data Attributes
|
AM27LS02-55DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27LS02-55DCB
AMD
Standard SRAM, 16X4, 55ns, Bipolar, CDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.6215 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM27LS02-55DCB
This table gives cross-reference parts and alternative options found for AM27LS02-55DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27LS02-55DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F10545ADM | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, 9ns, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AM27LS02-55DCB vs F10545ADM |
F10145ADCQR | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X4, 9ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | AM27LS02-55DCB vs F10145ADCQR |
CY7C190-15DC | Cypress Semiconductor | Check for Price | Standard SRAM, 16X4, 15ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | AM27LS02-55DCB vs CY7C190-15DC |
S54S89F | NXP Semiconductors | Check for Price | IC 16 X 4 STANDARD SRAM, 60 ns, CDIP16, Static RAM | AM27LS02-55DCB vs S54S89F |
AM27S06ADC | AMD | Check for Price | Standard SRAM, 16X4, 25ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AM27LS02-55DCB vs AM27S06ADC |
AM27LS03-25PC | AMD | Check for Price | Standard SRAM, 16X4, 25ns, Bipolar, PDIP16, DIP-16 | AM27LS02-55DCB vs AM27LS03-25PC |
MM54C89N | Texas Instruments | Check for Price | 16X4 STANDARD SRAM, 910ns, PDIP16, PLASTIC, DIP-16 | AM27LS02-55DCB vs MM54C89N |
N3101ANB | Philips Semiconductors | Check for Price | 16X4 STANDARD SRAM, 35ns, PDIP16 | AM27LS02-55DCB vs N3101ANB |
54S189/BEA | YAGEO Corporation | Check for Price | Standard SRAM, 16X4, 50ns, TTL, CDIP16, | AM27LS02-55DCB vs 54S189/BEA |
AM27S07/BEA | AMD | Check for Price | Standard SRAM, 16X4, 50ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AM27LS02-55DCB vs AM27S07/BEA |