Memory
AM27HB010-90PC
AMD
Description: OTP ROM, 128KX8, 90ns, CMOS, PDIP32, PLASTIC, DIP-32

Overview of AM27HB010-90PC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for AM27HB010-90PC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27HB010-90PC by AMD

AM27HB010-90PC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
90 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
42.164 mm
Memory Density
1048576 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.715 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM27HB010-90PC
    AMD
    OTP ROM, 128KX8, 90ns, CMOS, PDIP32, PLASTIC, DIP-32
    VS

Alternate Parts for AM27HB010-90PC

This table gives cross-reference parts and alternative options found for AM27HB010-90PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27HB010-90PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27C010-90PA OTP ROM, 128KX8, 90ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AM27HB010-90PC vs AT27C010-90PA
AM27C010-90PC OTP ROM, 128KX8, 90ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion AM27HB010-90PC vs AM27C010-90PC
AM27X010-90PI OTP ROM, 128KX8, 90ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD AM27HB010-90PC vs AM27X010-90PI
MX27C1001PC-90 OTP ROM, 128KX8, 90ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd AM27HB010-90PC vs MX27C1001PC-90
CY27C010-90DMB OTP ROM, 128KX8, 90ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, CERDIP-32 Cypress Semiconductor AM27HB010-90PC vs CY27C010-90DMB
IS27C010-90W OTP ROM, 128KX8, 90ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Integrated Silicon Solution Inc AM27HB010-90PC vs IS27C010-90W
AM27X010-90PCXXXXX OTP ROM, 128KX8, 90ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD AM27HB010-90PC vs AM27X010-90PCXXXXX
AM27C010-90PI OTP ROM, 128KX8, 90ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion AM27HB010-90PC vs AM27C010-90PI
Part Number Description Manufacturer Compare
MX27C1001PC-90 OTP ROM, 128KX8, 90ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Macronix International Co Ltd AM27HB010-90PC vs MX27C1001PC-90
IS27C010-90W OTP ROM, 128KX8, 90ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Integrated Silicon Solution Inc AM27HB010-90PC vs IS27C010-90W
AM27X010-90PI OTP ROM, 128KX8, 90ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion AM27HB010-90PC vs AM27X010-90PI
AM27C010-90PI OTP ROM, 128KX8, 90ns, CMOS, PDIP32, PLASTIC, DIP-32 Spansion AM27HB010-90PC vs AM27C010-90PI
AT27C010-90PA OTP ROM, 128KX8, 90ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AM27HB010-90PC vs AT27C010-90PA
AM27X010-90PI OTP ROM, 128KX8, 90ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD AM27HB010-90PC vs AM27X010-90PI
AM27X010-90PCXXXXX OTP ROM, 128KX8, 90ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD AM27HB010-90PC vs AM27X010-90PCXXXXX
CY27C010-90DMB OTP ROM, 128KX8, 90ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, CERDIP-32 Cypress Semiconductor AM27HB010-90PC vs CY27C010-90DMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27HB010-90PC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27HB010-90PC by AMD

  • Please alert me when AM27HB010-90PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27HB010-90PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27HB010-90PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27HB010-90PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27HB010-90PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27HB010-90PC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: