Part Details for AM27H256-35V05LCB by AMD
Overview of AM27H256-35V05LCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AM27H256-35V05LCB
AM27H256-35V05LCB CAD Models
AM27H256-35V05LCB Part Data Attributes
|
AM27H256-35V05LCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27H256-35V05LCB
AMD
UVPROM, 32KX8, 35ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | WQCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.75 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM27H256-35V05LCB
This table gives cross-reference parts and alternative options found for AM27H256-35V05LCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27H256-35V05LCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27CX256LI-35 | UVPROM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | Integrated Circuit Technology Corp | AM27H256-35V05LCB vs 27CX256LI-35 |
5962-8606321QYA | UVPROM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | QP Semiconductor | AM27H256-35V05LCB vs 5962-8606321QYA |
5962-8981703ZX | UVPROM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | QP Semiconductor | AM27H256-35V05LCB vs 5962-8981703ZX |
AM27H256-35V05LC | UVPROM, 32KX8, 35ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27H256-35V05LCB vs AM27H256-35V05LC |
5962-8606321QYX | UVPROM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | AM27H256-35V05LCB vs 5962-8606321QYX |
AM27H256-35LIB | UVPROM, 32KX8, 35ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27H256-35V05LCB vs AM27H256-35LIB |
AM27H256-35LI | UVPROM, 32KX8, 35ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27H256-35V05LCB vs AM27H256-35LI |
5962-8981706ZX | UVPROM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | QP Semiconductor | AM27H256-35V05LCB vs 5962-8981706ZX |
5962-8981706ZX | UVPROM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | AM27H256-35V05LCB vs 5962-8981706ZX |
5962-8981706ZX | UVPROM, 32KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | AM27H256-35V05LCB vs 5962-8981706ZX |