Memory
AM27C800-200JC
AMD
Description: OTP ROM, 1MX8, 200ns, CMOS, PQCC44, PLASTIC, LCC-44

Overview of AM27C800-200JC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for AM27C800-200JC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C800-200JC by AMD

AM27C800-200JC
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
LCC
Package Description
QCCJ, LDCC44,.7SQ
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
200 ns
Alternate Memory Width
16
I/O Type
COMMON
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
Length
16.5862 mm
Memory Density
8388608 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
Want to compare parts?
  1. AM27C800-200JC
    AMD
    OTP ROM, 1MX8, 200ns, CMOS, PQCC44, PLASTIC, LCC-44
    VS

Alternate Parts for AM27C800-200JC

This table gives cross-reference parts and alternative options found for AM27C800-200JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C800-200JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27C800-200JI OTP ROM, 1MX8, 200ns, CMOS, PQCC44, PLASTIC, LCC-44 AMD AM27C800-200JC vs AM27C800-200JI
Part Number Description Manufacturer Compare
M27C800-90K6 512KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AM27C800-200JC vs M27C800-90K6
M27C800-50K1 512KX16 OTPROM, 50ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AM27C800-200JC vs M27C800-50K1
M27C800-120XK6 512KX16 OTPROM, 120ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AM27C800-200JC vs M27C800-120XK6
M27C800-50K6TR 512KX16 OTPROM, 50ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AM27C800-200JC vs M27C800-50K6TR
M27C800-90XK6TR 512KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AM27C800-200JC vs M27C800-90XK6TR
AT27C800-90JC OTP ROM, 512KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation AM27C800-200JC vs AT27C800-90JC
XC17V08PCG44I Configuration Memory, 1MX8, Parallel/serial, CMOS, PQCC44, PLASTIC, LCC-44 AMD Xilinx AM27C800-200JC vs XC17V08PCG44I
AM27X800-155JI OTP ROM, 1MX8, 150ns, CMOS, PQCC44, PLASTIC, LCC-44 AMD AM27C800-200JC vs AM27X800-155JI
M27C800-50XK6 512KX16 OTPROM, 50ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AM27C800-200JC vs M27C800-50XK6
M27C800-100XK6 512KX16 OTPROM, 100ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics AM27C800-200JC vs M27C800-100XK6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C800-200JC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C800-200JC by AMD

Select Manufacturer
Which Manufacturer of AM27C800-200JC would you like to use for your alert(s)?
  • Please alert me when AM27C800-200JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27C800-200JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C800-200JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27C800-200JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C800-200JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C800-200JC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: