Memory
AM27C512L-255DC
AMD
Description: UVPROM, 64KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28

Overview of AM27C512L-255DC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for AM27C512L-255DC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C512L-255DC by AMD

AM27C512L-255DC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
WDIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
250 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.1475 mm
Memory Density
524288 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.588 mm
Standby Current-Max
0.00002 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM27C512L-255DC
    AMD
    UVPROM, 64KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28
    VS

Alternate Parts for AM27C512L-255DC

This table gives cross-reference parts and alternative options found for AM27C512L-255DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C512L-255DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS27C512JL 524 288-Bit Programmable Read-Only Memory 28-CDIP Texas Instruments AM27C512L-255DC vs TMS27C512JL
NMC27C512AQM250 IC 64K X 8 UVPROM, 250 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM National Semiconductor Corporation AM27C512L-255DC vs NMC27C512AQM250
AM27C512DI UVPROM, 64KX8, 250ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD AM27C512L-255DC vs AM27C512DI
M27512-25F1 64KX8 UVPROM, 250ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 STMicroelectronics AM27C512L-255DC vs M27512-25F1
AM27512-25DCB UVPROM, 64KX8, 250ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD AM27C512L-255DC vs AM27512-25DCB
AM27C512L-255DI UVPROM, 64KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27C512L-255DC vs AM27C512L-255DI
AM27C512DE UVPROM, 64KX8, 250ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD AM27C512L-255DC vs AM27C512DE
AM27512-25DC UVPROM, 64KX8, 250ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD AM27C512L-255DC vs AM27512-25DC
AM27C512-255DIB UVPROM, 64KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 Spansion AM27C512L-255DC vs AM27C512-255DIB
AM27C512-255DEB UVPROM, 64KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27C512L-255DC vs AM27C512-255DEB
Part Number Description Manufacturer Compare
AM27C512-255DCB UVPROM, 64KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27C512L-255DC vs AM27C512-255DCB
MBM27C512-25WZ UVPROM, 64KX8, 250ns, CMOS, CDIP28, CERDIP-28 FUJITSU Semiconductor Limited AM27C512L-255DC vs MBM27C512-25WZ
AM27512-25DIB UVPROM, 64KX8, 250ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD AM27C512L-255DC vs AM27512-25DIB
AM27512DEB UVPROM, 64KX8, 250ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD AM27C512L-255DC vs AM27512DEB
MBM27C512-25WZ 64KX8 UVPROM, 250ns, CDIP28, CERDIP-28 FUJITSU Limited AM27C512L-255DC vs MBM27C512-25WZ
5962-8764803XC UVPROM, 64KX8, 250ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Atmel Corporation AM27C512L-255DC vs 5962-8764803XC
AM27C512-250DEB UVPROM, 64KX8, 250ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27C512L-255DC vs AM27C512-250DEB
TMX27C512JL 64KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, CERDIP-28 Texas Instruments AM27C512L-255DC vs TMX27C512JL
AM27C512-255DIB UVPROM, 64KX8, 250ns, CMOS, CDIP28, CERAMIC, DIP-28 Spansion AM27C512L-255DC vs AM27C512-255DIB
TMS27C512-25JL 524 288-Bit Programmable Read-Only Memory 28-CDIP 0 to 70 Texas Instruments AM27C512L-255DC vs TMS27C512-25JL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C512L-255DC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C512L-255DC by AMD

  • Please alert me when AM27C512L-255DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM27C512L-255DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C512L-255DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM27C512L-255DC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C512L-255DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C512L-255DC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: