Memory
AM27C512-70JC
Description: OTP ROM, 64KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32

Overview of AM27C512-70JC by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for AM27C512-70JC by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C512-70JC by Spansion

AM27C512-70JC
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
200 ns
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. AM27C512-70JC
    Spansion
    OTP ROM, 64KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AM27C512-70JC

This table gives cross-reference parts and alternative options found for AM27C512-70JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C512-70JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT27C512R-70JK OTP ROM, 64KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AM27C512-70JC vs AT27C512R-70JK
M27C512-70C3X 64KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM27C512-70JC vs M27C512-70C3X
AT27C512R-70JJ OTP ROM, 64KX8, 70ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AM27C512-70JC vs AT27C512R-70JJ
M27C512-70XC6X 64KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM27C512-70JC vs M27C512-70XC6X
AT27C512R-70JCT/R OTP ROM, 64KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AM27C512-70JC vs AT27C512R-70JCT/R
CY27H512-70JCR OTP ROM, 64KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM27C512-70JC vs CY27H512-70JCR
CY27C512-70JIR OTP ROM, 64KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM27C512-70JC vs CY27C512-70JIR
CY27H512-70JIT OTP ROM, 64KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM27C512-70JC vs CY27H512-70JIT
AT27C512R-70JIT/R OTP ROM, 64KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AM27C512-70JC vs AT27C512R-70JIT/R
CY27H512-70JCT OTP ROM, 64KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM27C512-70JC vs CY27H512-70JCT
Part Number Description Manufacturer Compare
M27C512-70XC1X 64KX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AM27C512-70JC vs M27C512-70XC1X
FM27C512VE70L OTP ROM, 64KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation AM27C512-70JC vs FM27C512VE70L
AT27C512R-70JIT/R OTP ROM, 64KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AM27C512-70JC vs AT27C512R-70JIT/R
27C512AT-70E/L 64K X 8 OTPROM, 70 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc AM27C512-70JC vs 27C512AT-70E/L
IS27HC512-70PL OTP ROM, 64KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Silicon Solution Inc AM27C512-70JC vs IS27HC512-70PL
AT27C512R-70JK OTP ROM, 64KX8, 70ns, CMOS, PQCC32 Microchip Technology Inc AM27C512-70JC vs AT27C512R-70JK
CY27H512-70JCT OTP ROM, 64KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM27C512-70JC vs CY27H512-70JCT
CY27H512-70JI OTP ROM, 64KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor AM27C512-70JC vs CY27H512-70JI
FM27C512V70L OTP ROM, 64KX8, 70ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation AM27C512-70JC vs FM27C512V70L
27C512AT-70/L 64K X 8 OTPROM, 70 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc AM27C512-70JC vs 27C512AT-70/L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C512-70JC by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C512-70JC by Spansion

  • Please alert me when AM27C512-70JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM27C512-70JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C512-70JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM27C512-70JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C512-70JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C512-70JC by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: