Memory
AM27C2048-70DCB
Description: UVPROM, 128KX16, 70ns, CMOS, CDIP40, CERAMIC, DIP-40

Overview of AM27C2048-70DCB by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for AM27C2048-70DCB by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C2048-70DCB by Spansion

AM27C2048-70DCB
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
70 ns
JESD-30 Code
R-CDIP-T40
Length
52.26 mm
Memory Density
2097152 bit
Memory IC Type
UVPROM
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.588 mm
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM27C2048-70DCB
    Spansion
    UVPROM, 128KX16, 70ns, CMOS, CDIP40, CERAMIC, DIP-40
    VS

Alternate Parts for AM27C2048-70DCB

This table gives cross-reference parts and alternative options found for AM27C2048-70DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C2048-70DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C202-70F3 128KX16 UVPROM, 70ns, CDIP40, FRIT SEALED, WINDOWED, CERAMIC, DIP-40 STMicroelectronics AM27C2048-70DCB vs M27C202-70F3
AM27C2048-70DI UVPROM, 128KX16, 70ns, CMOS, CDIP40, CERAMIC, DIP-40 Spansion AM27C2048-70DCB vs AM27C2048-70DI
MX27C2100DC-70 UVPROM, 128KX16, 70ns, CMOS, CDIP40, CERAMIC, DIP-40 Macronix International Co Ltd AM27C2048-70DCB vs MX27C2100DC-70
AM27C2048-70DIB UVPROM, 128KX16, 70ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD AM27C2048-70DCB vs AM27C2048-70DIB
Part Number Description Manufacturer Compare
LH532000BD150 MASK ROM, 256KX8, 150ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Sharp Corp AM27C2048-70DCB vs LH532000BD150
AM27C2048-90DC UVPROM, 128KX16, 90ns, CMOS, CDIP40, CERAMIC, DIP-40 Spansion AM27C2048-70DCB vs AM27C2048-90DC
M5M27C202P-C12 OTP ROM, 128KX16, 120ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Mitsubishi Electric AM27C2048-70DCB vs M5M27C202P-C12
MX27C2100DC-70 UVPROM, 128KX16, 70ns, CMOS, CDIP40, CERAMIC, DIP-40 Macronix International Co Ltd AM27C2048-70DCB vs MX27C2100DC-70
M27C202-45B1 128KX16 OTPROM, 45ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 STMicroelectronics AM27C2048-70DCB vs M27C202-45B1
AM27C2048-120DE UVPROM, 128KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 Spansion AM27C2048-70DCB vs AM27C2048-120DE
AM27C2048-150DI UVPROM, 128KX16, 150ns, CMOS, CDIP40, CERAMIC, DIP-40 Spansion AM27C2048-70DCB vs AM27C2048-150DI
WF128K16-60CC5A Flash Module, 128KX16, 60ns, CDIP40, 0.600 INCH, SINGLE-CAVITY, SIDE BRAZED, CERAMIC, DIP-40 Microsemi Corporation AM27C2048-70DCB vs WF128K16-60CC5A
5962-9214002MQX UVPROM, 128KX16, 200ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD AM27C2048-70DCB vs 5962-9214002MQX
AM27C2048-120DC UVPROM, 128KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 AMD AM27C2048-70DCB vs AM27C2048-120DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C2048-70DCB by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C2048-70DCB by Spansion

  • Please alert me when AM27C2048-70DCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27C2048-70DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C2048-70DCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27C2048-70DCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C2048-70DCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C2048-70DCB by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: