Part Details for AM27C128-250/BUA by AMD
Overview of AM27C128-250/BUA by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AM27C128-250/BUA
AM27C128-250/BUA CAD Models
AM27C128-250/BUA Part Data Attributes
|
AM27C128-250/BUA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C128-250/BUA
AMD
UVPROM, 16KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | WQCCN, LCC32,.45X.55 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 131072 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM27C128-250/BUA
This table gives cross-reference parts and alternative options found for AM27C128-250/BUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C128-250/BUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8766106YX | UVPROM, 16KX8, 250ns, CMOS, CQCC32, | AMD | AM27C128-250/BUA vs 5962-8766106YX |
AM27128A-25LC | UVPROM, 16KX8, 250ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM27C128-250/BUA vs AM27128A-25LC |
AM27C128-250LE | UVPROM, 16KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27C128-250/BUA vs AM27C128-250LE |
8202505ZX | UVPROM, 16KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 | AMD | AM27C128-250/BUA vs 8202505ZX |
LE27128-25 | UVPROM, 16KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-28 | LSI Corporation | AM27C128-250/BUA vs LE27128-25 |
AM27C128-250LEB | UVPROM, 16KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27C128-250/BUA vs AM27C128-250LEB |
27C128-25/K | 16K X 8 UVPROM, 250 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | AM27C128-250/BUA vs 27C128-25/K |
8202505ZX | UVPROM, 16KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | AM27C128-250/BUA vs 8202505ZX |
AM27C128-255LCB | UVPROM, 16KX8, 250ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | AM27C128-250/BUA vs AM27C128-255LCB |
LC27128-25 | UVPROM, 16KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-28 | LSI Corporation | AM27C128-250/BUA vs LC27128-25 |