Memory
AM27C128-155LIB
AMD
Description: UVPROM, 16KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32

Overview of AM27C128-155LIB by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AM27C128-155LIB by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C128-155LIB by AMD

AM27C128-155LIB
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
WQCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
131072 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WQCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, WINDOW
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. AM27C128-155LIB
    AMD
    UVPROM, 16KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32
    VS

Alternate Parts for AM27C128-155LIB

This table gives cross-reference parts and alternative options found for AM27C128-155LIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C128-155LIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27C128-155LCB UVPROM, 16KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27C128-155LIB vs AM27C128-155LCB
27C128-15/K 16K X 8 UVPROM, 150 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc AM27C128-155LIB vs 27C128-15/K
5962-8766103YX UVPROM, 16KX8, 150ns, CMOS, CQCC32, Waferscale Integration Inc AM27C128-155LIB vs 5962-8766103YX
8202506ZX UVPROM, 16KX8, 150ns, CMOS, CQCC32, CERAMIC, LCC-32 Rochester Electronics LLC AM27C128-155LIB vs 8202506ZX
AM27C128-150LEB UVPROM, 16KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27C128-155LIB vs AM27C128-150LEB
AM27C128-150LE UVPROM, 16KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27C128-155LIB vs AM27C128-150LE
8202506ZA UVPROM, 16KX8, 150ns, CMOS, CQCC32, CERAMIC, LCC-32 Rochester Electronics LLC AM27C128-155LIB vs 8202506ZA
AM27C128-150/BUA UVPROM, 16KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27C128-155LIB vs AM27C128-150/BUA
5962-8766103YC UVPROM, 16KX8, 150ns, CMOS, CQCC32, Teledyne e2v AM27C128-155LIB vs 5962-8766103YC
AM27C128-155LI UVPROM, 16KX8, 150ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27C128-155LIB vs AM27C128-155LI
Part Number Description Manufacturer Compare
QD27128A UVPROM, 16KX8, 250ns, NMOS, CDIP28, CERDIP-28 Intel Corporation AM27C128-155LIB vs QD27128A
8202505ZX UVPROM, 16KX8, 250ns, CMOS, CQCC32, CERAMIC, LCC-32 Rochester Electronics LLC AM27C128-155LIB vs 8202505ZX
WS57C128FB-70DM 16KX8 UVPROM, 70ns, CDIP28, 0.600 INCH, CERDIP-28 STMicroelectronics AM27C128-155LIB vs WS57C128FB-70DM
AM27C128-305LCB UVPROM, 16KX8, 300ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27C128-155LIB vs AM27C128-305LCB
AM27C128-205LCB UVPROM, 16KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27C128-155LIB vs AM27C128-205LCB
AM27C128-120DCB UVPROM, 16KX8, 120ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD AM27C128-155LIB vs AM27C128-120DCB
AM27C128-70LI UVPROM, 16KX8, 70ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD AM27C128-155LIB vs AM27C128-70LI
TMS27C128-25JL 131 072-Bit UV Erasable Programmable Read-Only Memory 28-CDIP 0 to 70 Texas Instruments AM27C128-155LIB vs TMS27C128-25JL
CY27C128-70WMB UVPROM, 16KX8, 70ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Cypress Semiconductor AM27C128-155LIB vs CY27C128-70WMB
TMS27C128JE4 16KX8 UVPROM, 250ns, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 Texas Instruments AM27C128-155LIB vs TMS27C128JE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C128-155LIB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C128-155LIB by AMD

  • Please alert me when AM27C128-155LIB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27C128-155LIB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C128-155LIB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27C128-155LIB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C128-155LIB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C128-155LIB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: