Part Details for AM27C1024-105LIB by AMD
Overview of AM27C1024-105LIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM27C1024-105LIB
AM27C1024-105LIB CAD Models
AM27C1024-105LIB Part Data Attributes
|
AM27C1024-105LIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27C1024-105LIB
AMD
UVPROM, 64KX16, 100ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | WQCCN, LCC44,.65SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm |
Alternate Parts for AM27C1024-105LIB
This table gives cross-reference parts and alternative options found for AM27C1024-105LIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C1024-105LIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
27C1024MEQ1B/T10 | Atmel Corporation | Check for Price | UVPROM, | AM27C1024-105LIB vs 27C1024MEQ1B/T10 |
27C1024MEQ1B/C10 | Atmel Corporation | Check for Price | UVPROM, | AM27C1024-105LIB vs 27C1024MEQ1B/C10 |
27C1024MEQ1B/C10 | Teledyne e2v | Check for Price | UVPROM, 64KX16, 100ns, CMOS, CQCC44, CERAMIC, LCC-44 | AM27C1024-105LIB vs 27C1024MEQ1B/C10 |
AM27C1024-105LCB | AMD | Check for Price | UVPROM, 64KX16, 100ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AM27C1024-105LIB vs AM27C1024-105LCB |
AT27C1024-10LM | Atmel Corporation | Check for Price | UVPROM, 64KX16, 100ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AM27C1024-105LIB vs AT27C1024-10LM |