Memory
AM27C080-120DC
AMD
Description: UVPROM, 1MX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32

Overview of AM27C080-120DC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C256-120DC Rochester Electronics LLC UVPROM, 32KX8, 120ns, CMOS, CDIP28, DIP-28

CAD Models for AM27C080-120DC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM27C080-120DC by AMD

AM27C080-120DC
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
WDIP, DIP32,.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
120 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T32
JESD-609 Code
e0
Length
42.1005 mm
Memory Density
8388608 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.588 mm
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. AM27C080-120DC
    AMD
    UVPROM, 1MX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32
    VS

Alternate Parts for AM27C080-120DC

This table gives cross-reference parts and alternative options found for AM27C080-120DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C080-120DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM27C080-125DC UVPROM, 1MX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AM27C080-120DC vs AM27C080-125DC
AM27C080-120DI UVPROM, 1MX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AM27C080-120DC vs AM27C080-120DI
AT27C080-12DM UVPROM, 1MX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation AM27C080-120DC vs AT27C080-12DM
AM27C080-125DCB UVPROM, 1MX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AM27C080-120DC vs AM27C080-125DCB
AM27C080-125DIB UVPROM, 1MX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AM27C080-120DC vs AM27C080-125DIB
AM27C080-120DIB UVPROM, 1MX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AM27C080-120DC vs AM27C080-120DIB
AM27C080-120DCB UVPROM, 1MX8, 120ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AM27C080-120DC vs AM27C080-120DCB
Part Number Description Manufacturer Compare
LH538300CD MASK ROM, 1MX8, 150ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Sharp Corp AM27C080-120DC vs LH538300CD
AM27C080-255PC OTP ROM, 1MX8, 250ns, CMOS, PDIP32, PLASTIC, DIP-32 AMD AM27C080-120DC vs AM27C080-255PC
AT27LV080-25PC OTP ROM, 1MX8, 250ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation AM27C080-120DC vs AT27LV080-25PC
AM27C080-200DIB UVPROM, 1MX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD AM27C080-120DC vs AM27C080-200DIB
HN62328BP-15 1M X 8 MASK PROM, 150 ns, PDIP32, PLASTIC, DIP-32 Renesas Electronics Corporation AM27C080-120DC vs HN62328BP-15
MSM538001E-XXRS MASK ROM, 1MX8, 100ns, CMOS, PDIP32, 0.600 INCH, 2.54 MM, PLASTIC, DIP-32 OKI Electric Industry Co Ltd AM27C080-120DC vs MSM538001E-XXRS
M27C801-70F1TR 1MX8 UVPROM, 70ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 STMicroelectronics AM27C080-120DC vs M27C801-70F1TR
M27C801-60F6X 1MX8 UVPROM, 60ns, CDIP32, FRIT SEALED, WINDOWED, CERAMIC, DIP-32 STMicroelectronics AM27C080-120DC vs M27C801-60F6X
KM23C8000D-15 MASK ROM, 1MX8, 150ns, CMOS, PDIP32, 0.600 INCH, DIP-32 Samsung Semiconductor AM27C080-120DC vs KM23C8000D-15
AT27C080-12DC UVPROM, 1MX8, 120ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation AM27C080-120DC vs AT27C080-12DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27C080-120DC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27C080-120DC by AMD

  • Please alert me when AM27C080-120DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM27C080-120DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27C080-120DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM27C080-120DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27C080-120DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27C080-120DC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: