Part Details for AM27C020-255JI by Spansion
Overview of AM27C020-255JI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-55JI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Part Details for AM27C020-255JI
AM27C020-255JI CAD Models
AM27C020-255JI Part Data Attributes
|
AM27C020-255JI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM27C020-255JI
Spansion
OTP ROM, 256KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | QFJ | |
Package Description | HQCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.5 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4 mm |
Alternate Parts for AM27C020-255JI
This table gives cross-reference parts and alternative options found for AM27C020-255JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C020-255JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27X020-255JI | OTP ROM, 256KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM27C020-255JI vs AM27X020-255JI |
AT27LV020-25JCT/R | OTP ROM, 256KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AM27C020-255JI vs AT27LV020-25JCT/R |
AM27C020-255JI | OTP ROM, 256KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM27C020-255JI vs AM27C020-255JI |
AT27LV020-25JIT/R | OTP ROM, 256KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AM27C020-255JI vs AT27LV020-25JIT/R |
TMS27PC020-25FME | 256KX8 OTPROM, 250ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | AM27C020-255JI vs TMS27PC020-25FME |
AM27X020-255JC | OTP ROM, 256KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM27C020-255JI vs AM27X020-255JC |
M27V201-250K1TR | 256KX8 OTPROM, 250ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | AM27C020-255JI vs M27V201-250K1TR |
M27C2001-25XC1TR | 256KX8 OTPROM, 250ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | AM27C020-255JI vs M27C2001-25XC1TR |
AM27X020-255JC | OTP ROM, 256KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | AM27C020-255JI vs AM27X020-255JC |
AM27X020-255JI | OTP ROM, 256KX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | AM27C020-255JI vs AM27X020-255JI |