Memory
AM2732B-100LC
AMD
Description: UVPROM, 4KX8, 100ns, NMOS, CQCC32, CERAMIC, LCC-32

Overview of AM2732B-100LC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
CST2-100LC Coilcraft Inc Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT
CST1-100LC Coilcraft Inc Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT
CST7030-100LC Coilcraft Inc Current Sense Transformer,

CAD Models for AM2732B-100LC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM2732B-100LC by AMD

AM2732B-100LC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFJ
Package Description
QCCN, LCC32,.45X.55
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
100 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
32768 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
NMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. AM2732B-100LC
    AMD
    UVPROM, 4KX8, 100ns, NMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for AM2732B-100LC

This table gives cross-reference parts and alternative options found for AM2732B-100LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2732B-100LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM2732B-105LI UVPROM, 4KX8, 100ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2732B-100LC vs AM2732B-105LI
AM2732B-105LC UVPROM, 4KX8, 100ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2732B-100LC vs AM2732B-105LC
AM2732B-100LI UVPROM, 4KX8, 100ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2732B-100LC vs AM2732B-100LI
Part Number Description Manufacturer Compare
AM2732B-100LI UVPROM, 4KX8, 100ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2732B-100LC vs AM2732B-100LI
AM2732B-450LI UVPROM, 4KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2732B-100LC vs AM2732B-450LI
AM2732B-450LC UVPROM, 4KX8, 450ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2732B-100LC vs AM2732B-450LC
LM38C32-55/B EEPROM, 4KX8, 55ns, Parallel, CMOS, CQCC32 LSI Corporation AM2732B-100LC vs LM38C32-55/B
AM27S43/BUC OTP ROM, 4KX8, 65ns, Bipolar, CQCC32, CERAMIC, LCC-32 AMD AM2732B-100LC vs AM27S43/BUC
AM2732B-150LI UVPROM, 4KX8, 150ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2732B-100LC vs AM2732B-150LI
AM2732B-200LE UVPROM, 4KX8, 200ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2732B-100LC vs AM2732B-200LE
AM2732LMB UVPROM, Rochester Electronics LLC AM2732B-100LC vs AM2732LMB
AM27S43LCB OTP ROM, 4KX8, 55ns, Bipolar, CQCC32, CERAMIC, LCC-32 AMD AM2732B-100LC vs AM27S43LCB
AM2732B-205LC UVPROM, 4KX8, 200ns, NMOS, CQCC32, CERAMIC, LCC-32 AMD AM2732B-100LC vs AM2732B-205LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM2732B-100LC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM2732B-100LC by AMD

Select Manufacturer
Which Manufacturer of AM2732B-100LC would you like to use for your alert(s)?
  • Please alert me when AM2732B-100LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM2732B-100LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM2732B-100LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM2732B-100LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM2732B-100LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM2732B-100LC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: