Part Details for AM2732A-3DC by AMD
Overview of AM2732A-3DC by AMD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2732A-3DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | IC,EPROM,4KX8,MOS,DIP,24PIN,CERAMIC | 91 |
|
$2.3760 / $3.5640 | Buy Now |
|
Quest Components | IC,EPROM,4KX8,MOS,DIP,24PIN,CERAMIC | 10 |
|
$2.4750 / $3.9600 | Buy Now |
|
Quest Components | IC,EPROM,4KX8,MOS,DIP,24PIN,CERAMIC | 3 |
|
$8.0000 | Buy Now |
|
Quest Components | IC,EPROM,4KX8,MOS,DIP,24PIN,CERAMIC | 2 |
|
$16.7540 / $17.9507 | Buy Now |
Part Details for AM2732A-3DC
AM2732A-3DC CAD Models
AM2732A-3DC Part Data Attributes
|
AM2732A-3DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2732A-3DC
AMD
EPROM, 4KX8, 300ns, MOS, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 300 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 32768 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 21 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM2732A-3DC
This table gives cross-reference parts and alternative options found for AM2732A-3DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2732A-3DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMC27C32-30 | National Semiconductor Corporation | Check for Price | IC 4K X 8 UVPROM, 300 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM | AM2732A-3DC vs NMC27C32-30 |
NMC27C32H-35 | Texas Instruments | Check for Price | 4KX8 UVPROM, 350ns, CDIP24, WINDOWED, CERAMIC, DIP-24 | AM2732A-3DC vs NMC27C32H-35 |
NMC27C32-35 | Texas Instruments | Check for Price | 4KX8 UVPROM, 350ns, CDIP24, WINDOWED, CERAMIC, DIP-24 | AM2732A-3DC vs NMC27C32-35 |
QD2732A-3 | Intel Corporation | Check for Price | UVPROM, 4KX8, 300ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AM2732A-3DC vs QD2732A-3 |
AM2732B-300LI | AMD | Check for Price | UVPROM, 4KX8, 300ns, NMOS, CQCC32, CERAMIC, LCC-32 | AM2732A-3DC vs AM2732B-300LI |
NMC27C32-35 | National Semiconductor Corporation | Check for Price | IC 4K X 8 UVPROM, 350 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM | AM2732A-3DC vs NMC27C32-35 |
AM2732B-305LC | AMD | Check for Price | UVPROM, 4KX8, 300ns, NMOS, CQCC32, CERAMIC, LCC-32 | AM2732A-3DC vs AM2732B-305LC |
NMC27C32H-35 | National Semiconductor Corporation | Check for Price | IC 4K X 8 UVPROM, 350 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM | AM2732A-3DC vs NMC27C32H-35 |
AM2732B-300LE | AMD | Check for Price | UVPROM, 4KX8, 300ns, NMOS, CQCC32, CERAMIC, LCC-32 | AM2732A-3DC vs AM2732B-300LE |
AM2732B-305DC | AMD | Check for Price | UVPROM, 4KX8, 300ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AM2732A-3DC vs AM2732B-305DC |