Part Details for AM2716B-250/BJA by AMD
Overview of AM2716B-250/BJA by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for AM2716B-250/BJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 17 |
|
$73.2290 / $86.1518 | Buy Now | |
|
Quest Components | 12 |
|
$34.2000 / $36.0000 | Buy Now |
Part Details for AM2716B-250/BJA
AM2716B-250/BJA CAD Models
AM2716B-250/BJA Part Data Attributes
|
AM2716B-250/BJA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2716B-250/BJA
AMD
UVPROM, 2KX8, 250ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.0675 mm | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |