Datasheets
AM27128A-45DI by: AMD

UVPROM, 16KX8, 450ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28

Part Details for AM27128A-45DI by AMD

Overview of AM27128A-45DI by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Renewable Energy Robotics and Drones

Part Details for AM27128A-45DI

AM27128A-45DI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM27128A-45DI Part Data Attributes

AM27128A-45DI AMD
Buy Now Datasheet
Compare Parts:
AM27128A-45DI AMD UVPROM, 16KX8, 450ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code DIP
Package Description WDIP, DIP28,.6
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 450 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T28
JESD-609 Code e0
Length 37.1475 mm
Memory Density 131072 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 16KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED
Package Code WDIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE, WINDOW
Parallel/Serial PARALLEL
Programming Voltage 12.5 V
Qualification Status Not Qualified
Seated Height-Max 5.588 mm
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology NMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM27128A-45DI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM27128A-45DI by AMD

  • Please alert me when AM27128A-45DI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM27128A-45DI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM27128A-45DI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM27128A-45DI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM27128A-45DI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM27128A-45DI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: