Part Details for AM27128A-20JC by AMD
Overview of AM27128A-20JC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP43220JC-25Z | Renesas Electronics Corporation | Decimating Digital Filter | |
HSP43220JC-25 | Renesas Electronics Corporation | Decimating Digital Filter | |
HSP43220JC-33 | Renesas Electronics Corporation | Decimating Digital Filter |
Part Details for AM27128A-20JC
AM27128A-20JC CAD Models
AM27128A-20JC Part Data Attributes
|
AM27128A-20JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM27128A-20JC
AMD
OTP ROM, 16KX8, 200ns, NMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 16384 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM27128A-20JC
This table gives cross-reference parts and alternative options found for AM27128A-20JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27128A-20JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS27PC128-2FME | 16KX8 OTPROM, 200ns, PQCC32 | Texas Instruments | AM27128A-20JC vs TMS27PC128-2FME |
TMS27PC128-20FML4 | 16KX8 OTPROM, 200ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | AM27128A-20JC vs TMS27PC128-20FML4 |
AM27128A-2JC | OTP ROM, 16KX8, 200ns, NMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM27128A-20JC vs AM27128A-2JC |
AM27X128-200JC | OTP ROM, 16KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Spansion | AM27128A-20JC vs AM27X128-200JC |
NM27C128V200 | OTP ROM, 16KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | AM27128A-20JC vs NM27C128V200 |
CY27C128-200JIT | OTP ROM, 16KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AM27128A-20JC vs CY27C128-200JIT |
CY27C128-200JCT | OTP ROM, 16KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AM27128A-20JC vs CY27C128-200JCT |
AM27C128-205JC | OTP ROM, 16KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | AM27128A-20JC vs AM27C128-205JC |
TMS27PC128-2FME4 | 16KX8 OTPROM, 200ns, PQCC32 | Texas Instruments | AM27128A-20JC vs TMS27PC128-2FME4 |
CY27C128-200JCR | OTP ROM, 16KX8, 200ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | AM27128A-20JC vs CY27C128-200JCR |