Drivers And Interfaces
AM26C32MWR
Texas Instruments
Description: QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16

Overview of AM26C32MWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM26C32MWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM26C32MWR by Texas Instruments

AM26C32MWR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11
JESD-30 Code
R-GDFP-F16
Length
10.16 mm
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Receive Delay-Max
27 ns
Receiver Number of Bits
4
Seated Height-Max
2.03 mm
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.73 mm
Want to compare parts?
  1. AM26C32MWR
    Texas Instruments
    QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16
    VS

Alternate Parts for AM26C32MWR

This table gives cross-reference parts and alternative options found for AM26C32MWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26C32MWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9164001MFX QUAD LINE RECEIVER, CDFP16, CERAMIC, FP-16 Texas Instruments AM26C32MWR vs 5962-9164001MFX
5962F9568901QXC QUAD LINE RECEIVER, CDFP16, ROHS COMPLIANT, CERAMIC, DFP-16 Intersil Corporation AM26C32MWR vs 5962F9568901QXC
AM26C32MWB Quadruple Differential Line Receiver 16-CFP -55 to 125 Texas Instruments AM26C32MWR vs AM26C32MWB
5962-7802006QFX QUAD LINE RECEIVER, CDFP16, CERPACK-16 Texas Instruments AM26C32MWR vs 5962-7802006QFX
5962R9568901TXC Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16 Renesas Electronics Corporation AM26C32MWR vs 5962R9568901TXC
HS9-26C32RH-8 LINE RECEIVER, CDFP16 Intersil Corporation AM26C32MWR vs HS9-26C32RH-8
5962-9164001MFX IC QUAD LINE RECEIVER, CDFP16, CERAMIC, FP-16, Line Driver or Receiver National Semiconductor Corporation AM26C32MWR vs 5962-9164001MFX
5962F9568901VXC Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16 Renesas Electronics Corporation AM26C32MWR vs 5962F9568901VXC
5962-9164001MFA CMOS Quad Differential Line Receivers 16-CFP -55 to 125 Texas Instruments AM26C32MWR vs 5962-9164001MFA
5962R9568901TXX Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16 Renesas Electronics Corporation AM26C32MWR vs 5962R9568901TXX
Part Number Description Manufacturer Compare
SN65LVDS3486DG4 Quad LVDS receiver 16-SOIC -40 to 85 Texas Instruments AM26C32MWR vs SN65LVDS3486DG4
SN75175D-00 DUAL LINE RECEIVER, PDSO16 Texas Instruments AM26C32MWR vs SN75175D-00
SN65LVDS048DR LVDS Quad Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments AM26C32MWR vs SN65LVDS048DR
5962-7802001MFA Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 Teledyne e2v AM26C32MWR vs 5962-7802001MFA
DS96F175ME QUAD LINE RECEIVER, CQCC20, LCC-20 Texas Instruments AM26C32MWR vs DS96F175ME
DS34C87TMX CMOS Quad TRI-STATE Differential Line Driver 16-SOIC -40 to 85 Texas Instruments AM26C32MWR vs DS34C87TMX
DS34C86TN/NOPB QUAD LINE RECEIVER, PDIP16, DIP-16 Texas Instruments AM26C32MWR vs DS34C86TN/NOPB
AM26LS31CD-00 QUAD LINE DRIVER, PDSO16 Texas Instruments AM26C32MWR vs AM26LS31CD-00
AM26LS32AMJ883B QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments AM26C32MWR vs AM26LS32AMJ883B
DS90C031E-MIL QUAD LINE DRIVER, CQCC20, CERAMIC, LCC-20 Texas Instruments AM26C32MWR vs DS90C031E-MIL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM26C32MWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM26C32MWR by Texas Instruments

Select Manufacturer
Which Manufacturer of AM26C32MWR would you like to use for your alert(s)?
  • Please alert me when AM26C32MWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM26C32MWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM26C32MWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM26C32MWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM26C32MWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM26C32MWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: