Part Details for AM25LS2537LC by AMD
Overview of AM25LS2537LC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM25LS2537LC
AM25LS2537LC CAD Models
AM25LS2537LC Part Data Attributes
|
AM25LS2537LC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2537LC
AMD
Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, CQCC20, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 41 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for AM25LS2537LC
This table gives cross-reference parts and alternative options found for AM25LS2537LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2537LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HCT138FK | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | AM25LS2537LC vs SN54HCT138FK |
54LS47/B2AJC | Seven Segment Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | AM25LS2537LC vs 54LS47/B2AJC |
MM54HC42E | IC HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Decoder/Driver | National Semiconductor Corporation | AM25LS2537LC vs MM54HC42E |
SNJ54AHCT138FKR | AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | AM25LS2537LC vs SNJ54AHCT138FKR |
54F539L1M | Decoder/Driver, F/FAST Series, Configurable Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | AM25LS2537LC vs 54F539L1M |
SN54HC238FK-00 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | AM25LS2537LC vs SN54HC238FK-00 |
54F537L1MQB | Decoder/Driver, F/FAST Series, Configurable Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | AM25LS2537LC vs 54F537L1MQB |
74F548LC | F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | AM25LS2537LC vs 74F548LC |
SN54HC237FK-00 | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | AM25LS2537LC vs SN54HC237FK-00 |
5962-87553012A | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | AM25LS2537LC vs 5962-87553012A |