AM2540-7PD9AF
Description: DC-DC Regulated Power Supply Module, 2 Output, 50W, Hybrid, METAL, CASE M02, MODULE

Overview of AM2540-7PD9AF by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for AM2540-7PD9AF by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM2540-7PD9AF by Bel Fuse

AM2540-7PD9AF
Bel Fuse
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BEL FUSE INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
15V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
35 V
Input Voltage-Min
8 V
JESD-30 Code
R-MXMA-X
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
2
Operating Temperature-Max
71 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
15.75 V
Output Voltage-Min
14.25 V
Output Voltage-Nom
15 V
Package Body Material
METAL
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
50 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. AM2540-7PD9AF
    Bel Fuse
    DC-DC Regulated Power Supply Module, 2 Output, 50W, Hybrid, METAL, CASE M02, MODULE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM2540-7PD9AF by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM2540-7PD9AF by Bel Fuse

Select Manufacturer
Which Manufacturer of AM2540-7PD9AF would you like to use for your alert(s)?
  • Please alert me when AM2540-7PD9AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM2540-7PD9AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM2540-7PD9AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM2540-7PD9AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM2540-7PD9AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM2540-7PD9AF by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: