Part Details for AM21L49-45PCB by AMD
Overview of AM21L49-45PCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9545/PCBZ | Analog Devices | Evaluation board for Jitter Cl |
Part Details for AM21L49-45PCB
AM21L49-45PCB CAD Models
AM21L49-45PCB Part Data Attributes
|
AM21L49-45PCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM21L49-45PCB
AMD
Standard SRAM, 1KX4, 45ns, NMOS, PDIP18, PLASTIC, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T18 | |
Length | 22.987 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM21L49-45PCB
This table gives cross-reference parts and alternative options found for AM21L49-45PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM21L49-45PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8751306VC | 1KX4 STANDARD SRAM, 45ns, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | STMicroelectronics | AM21L49-45PCB vs 5962-8751306VC |
5962-3828902BVX | Standard SRAM, 1KX4, 35ns, CMOS, 0.25 X 0.9375 INCH, DIP-18 | Military Specifications | AM21L49-45PCB vs 5962-3828902BVX |
CY7C149-35PC | Standard SRAM, 1KX4, 35ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Cypress Semiconductor | AM21L49-45PCB vs CY7C149-35PC |
CY2148-45PC | Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, PLASTIC, DIP-18 | Cypress Semiconductor | AM21L49-45PCB vs CY2148-45PC |
CY7C149-45DC | Standard SRAM, 1KX4, 45ns, CMOS, CDIP18, DIP-18 | Cypress Semiconductor | AM21L49-45PCB vs CY7C149-45DC |
IMS1223S-35 | 1KX4 STANDARD SRAM, 35ns, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 | STMicroelectronics | AM21L49-45PCB vs IMS1223S-35 |
P4C148-35PM | Standard SRAM, 1KX4, 10ns, CMOS, PDIP18, 0.0300 INCH, PLASTIC, DIP-18 | Pyramid Semiconductor Corporation | AM21L49-45PCB vs P4C148-35PM |
P4C148-35CC | Standard SRAM, 1KX4, 15ns, CMOS, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 | Pyramid Semiconductor Corporation | AM21L49-45PCB vs P4C148-35CC |
P4C148-35DM | Standard SRAM, 1KX4, 35ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Pyramid Semiconductor Corporation | AM21L49-45PCB vs P4C148-35DM |
CY2149-45DC | Standard SRAM, 1KX4, 45ns, CMOS, PDIP18, DIP-18 | Cypress Semiconductor | AM21L49-45PCB vs CY2149-45DC |