Part Details for AM21L48-45LCB by AMD
Overview of AM21L48-45LCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM21L48-45LCB
AM21L48-45LCB CAD Models
AM21L48-45LCB Part Data Attributes
|
AM21L48-45LCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM21L48-45LCB
AMD
Standard SRAM, 1KX4, 45ns, NMOS, CQCC18, CERAMIC, LCC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCN, LCC18,.3X.35 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CQCC-N18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC18,.3X.35 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.4295 mm |
Alternate Parts for AM21L48-45LCB
This table gives cross-reference parts and alternative options found for AM21L48-45LCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM21L48-45LCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM21L49-45LCB | AMD | Check for Price | Standard SRAM, 1KX4, 45ns, NMOS, CQCC18, CERAMIC, LCC-18 | AM21L48-45LCB vs AM21L49-45LCB |
AM2149-45LE | AMD | Check for Price | Standard SRAM, 1KX4, 45ns, NMOS, CQCC18, CERAMIC, LCC-18 | AM21L48-45LCB vs AM2149-45LE |
AM2149-45LEB | AMD | Check for Price | Standard SRAM, 1KX4, 45ns, NMOS, CQCC18, CERAMIC, LCC-18 | AM21L48-45LCB vs AM2149-45LEB |
AM21L48-45LC | AMD | Check for Price | Standard SRAM, 1KX4, 45ns, NMOS, CQCC18, CERAMIC, LCC-18 | AM21L48-45LCB vs AM21L48-45LC |