Part Details for AM2167-70DEB by AMD
Overview of AM2167-70DEB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2167-70DEB
AM2167-70DEB CAD Models
AM2167-70DEB Part Data Attributes
|
AM2167-70DEB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2167-70DEB
AMD
Standard SRAM, 16KX1, 70ns, NMOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.257 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM2167-70DEB
This table gives cross-reference parts and alternative options found for AM2167-70DEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2167-70DEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT6167LA70DGB | Standard SRAM, 16KX1, 70ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | AM2167-70DEB vs IDT6167LA70DGB |
IMS1400S-70M | 16KX1 STANDARD SRAM, 65ns, CDIP20, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-20 | STMicroelectronics | AM2167-70DEB vs IMS1400S-70M |
M38510/29109BRX | Standard SRAM, 16KX1, 70ns, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | Harris Semiconductor | AM2167-70DEB vs M38510/29109BRX |
HM1-65262B-2 | Standard SRAM, 16KX1, 70ns, CMOS, CDIP20 | Matra MHS | AM2167-70DEB vs HM1-65262B-2 |
HM1-65262B-2:D | Standard SRAM, 16KX1, 70ns, CMOS, CDIP20 | Matra MHS | AM2167-70DEB vs HM1-65262B-2:D |
8200702RX | Standard SRAM | AMD | AM2167-70DEB vs 8200702RX |
HM1-65262B/883 | Standard SRAM, 16KX1, 70ns, CMOS, CDIP20 | Harris Semiconductor | AM2167-70DEB vs HM1-65262B/883 |
HM1-65262B-9 | Standard SRAM, 16KX1, 70ns, CMOS, CDIP20 | Matra MHS | AM2167-70DEB vs HM1-65262B-9 |
M38510/29109BRX | 16KX1 STANDARD SRAM, 70ns, DIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | Texas Instruments | AM2167-70DEB vs M38510/29109BRX |
HM1-65262B-2:D | Standard SRAM | Atmel Corporation | AM2167-70DEB vs HM1-65262B-2:D |