Part Details for AM2147-35DMB by AMD
Overview of AM2147-35DMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2147-55/BYA | Rochester Electronics LLC | Replacement for AMD part number AM2147-55/BYA. Buy from authorized manufacturer Rochester Electronics. |
Part Details for AM2147-35DMB
AM2147-35DMB CAD Models
AM2147-35DMB Part Data Attributes
|
AM2147-35DMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2147-35DMB
AMD
Standard SRAM, 4KX1, 35ns, MOS, CDIP18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM2147-35DMB
This table gives cross-reference parts and alternative options found for AM2147-35DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2147-35DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT6167LA25SO8 | Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | AM2147-35DMB vs IDT6167LA25SO8 |
MBM10470A-10CZ | Standard SRAM, 4KX1, 10ns, TTL, CDIP18, CERDIP-18 | FUJITSU Semiconductor Limited | AM2147-35DMB vs MBM10470A-10CZ |
QD2148H-2 | Standard SRAM, 1KX4, 45ns, NMOS, CDIP18, CERDIP-18 | Intel Corporation | AM2147-35DMB vs QD2148H-2 |
CY7C167-25VC | Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, PLASTIC, SOJ-20 | Cypress Semiconductor | AM2147-35DMB vs CY7C167-25VC |
AM2148-35LCB | Standard SRAM, 1KX4, 35ns, NMOS, CQCC18, CERAMIC, LCC-18 | AMD | AM2147-35DMB vs AM2148-35LCB |
CY7C148-45DMB | Standard SRAM, 1KX4, 45ns, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Cypress Semiconductor | AM2147-35DMB vs CY7C148-45DMB |
AM10470-15FMB | Standard SRAM, 4KX1, 15ns, ECL, CDFP18, CERAMIC, FP-18 | AMD | AM2147-35DMB vs AM10470-15FMB |
HM1-65262/883 | 16KX1 STANDARD SRAM, 85ns, CDFP20 | Intersil Corporation | AM2147-35DMB vs HM1-65262/883 |
MAL5104CB | Standard SRAM, 4KX1, 135ns, CMOS, CDIP18 | Dynex Semiconductor | AM2147-35DMB vs MAL5104CB |
CY7C167A-45LMB | Standard SRAM, 16KX1, 40ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | AM2147-35DMB vs CY7C167A-45LMB |